There are no models available for this part yet.
Overview of PIC18F4321-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F4321-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M3113
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:36I/O Srohs Compliant: Yes |Microchip PIC18F4321-E/ML RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now | |
DISTI #
PIC18F4321-E/ML-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44QFN Min Qty: 135 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0625 | Buy Now | |
DISTI #
PIC18F4321-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4321-E/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 / $5.1500 | Buy Now | |
DISTI #
579-PIC18F4321-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512b RAM RoHS: Compliant | 0 |
|
$5.0600 | Order Now | |
DISTI #
PIC18F4321-E/ML
|
Microchip Technology Inc | 44 PIN, 8KB, FLASH, 512 BYTES-RAM, 25I/O, 8 BIT FAMILY, NANOWATT, Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
4155 Alternates Available |
|
$3.7300 / $5.1500 | Buy Now | |
DISTI #
70572977
|
RS | 8KB Flash, 512 bytes RAM, 256 bytes EEPROM, 36 I/O | Microchip Technology Inc. PIC18F4321-E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $10.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$5.0700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 4.2 to 5.5V - 44-QFN (8x8). RoHS: Compliant | 4140 Factory Stock |
|
$5.5200 / $8.0400 | Buy Now | ||
DISTI #
PIC18F4321-E/ML
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$5.8100 / $6.8800 | RFQ | |
NAC | 8KB Flash, 512 bytes RAM, 256 bytes EEPROM, 36 I/O - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 3330 |
|
$4.9400 / $5.9600 | Buy Now |
CAD Models for PIC18F4321-E/ML by Microchip Technology Inc
Part Data Attributes for PIC18F4321-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, PLASTIC, QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
6
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.31SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F4321-E/ML
This table gives cross-reference parts and alternative options found for PIC18F4321-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4321-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4321T-I/ML | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC18F4321-E/ML vs PIC18LF4321T-I/ML |
PIC18LF4321-E/ML | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4321-E/ML vs PIC18LF4321-E/ML |
PIC18F4321-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4321-E/ML vs PIC18F4321-I/ML |
PIC18F4321T-E/ML | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC18F4321-E/ML vs PIC18F4321T-E/ML |
PIC18LF4321-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4321-E/ML vs PIC18LF4321-I/ML |