-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F27Q10T-I/STX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8346
|
Newark | Mcu, 8Bit, Pic18, 64Mhzvqfn-Ep-28, Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
PIC18F27Q10T-I/STXCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22 In Stock |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC18F27Q10T-I/STX
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 128kb Flash 28-Pin VQFN - Tape and Reel (Alt: PIC18F27Q10T-I/STX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0092 / $1.0788 | Buy Now |
DISTI #
579-PIC18F27Q10TISTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, ... more RoHS: Compliant | 13754 |
|
$1.1800 / $1.2500 | Buy Now |
DISTI #
PIC18F27Q10T-I/STX
|
Microchip Technology Inc | 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, VQFN, Projected EOL... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6600 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 128KB (128K x 8) FLASH - 1K x 8 EEPROM - 3.... more RoHS: Compliant | 3300 Factory Stock |
|
$0.9810 / $2.6860 | Buy Now |
|
NAC | 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
PIC18F27Q10T-I/STX
|
EBV Elektronik | Microcontroller 8Bit PIC RISC 128kb Flash 28Pin VQFN (Alt: PIC18F27Q10T-I/STX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 128KB (128K x 8) FLASH - 1K x 8 EEPROM - 3.... more RoHS: Compliant | 3300 Factory Stock |
|
$0.9810 / $2.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27Q10T-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27Q10T-I/STX
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 3615 | |
RAM (words) | 3615 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |