-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F27K40-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8584
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Ssop-28, Product Range:Pic18 Family Pic18F K4X Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC18F27K40-I/SS-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
376 In Stock |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
PIC18F27K40-I/SS
|
Avnet Americas | MCU 8-Bit PIC18Fxx PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC T/R - Rail/Tube (Alt: PIC18F27K40-I/... more RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.7284 / $1.8476 | Buy Now |
DISTI #
579-PIC18F27K40-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, C... more RoHS: Compliant | 218 |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
PIC18F27K40-I/SS
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,, SSOP, Projected EOL: 2044-0... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
149 Alternates Available |
|
$1.5200 / $2.1100 | Buy Now |
|
Future Electronics | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant |
705 In Stock 141 Factory Stock |
|
$1.5600 / $1.8500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC18 CPU, 64MHZ, CMOS, PDSO28 | 68 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
PIC18F27K40-I/SS
|
TME | IC: PIC microcontroller, 128kB, 64MHz, I2C x2,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$1.8500 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27K40-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27K40-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 3728 | |
RAM (words) | 3728 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F27K40-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27K40-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF27K40-E/SS | Microchip Technology Inc | $2.1092 | RISC MICROCONTROLLER | PIC18F27K40-I/SS vs PIC18LF27K40-E/SS |
PIC18LF27K40-I/SS | Microchip Technology Inc | $1.9573 | RISC MICROCONTROLLER | PIC18F27K40-I/SS vs PIC18LF27K40-I/SS |
PIC18LF27K40T-I/SS | Microchip Technology Inc | $2.1445 | RISC MICROCONTROLLER | PIC18F27K40-I/SS vs PIC18LF27K40T-I/SS |