-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5906
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:4096Byte, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC18F26K83-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 884 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
PIC18F26K83-I/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2388 In Stock |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
PIC18F26K83-I/ML
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 64KB Flash 2.3V to 5.5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC18F26K83-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
579-PIC18F26K83-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM RoHS: Compliant | 3492 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
V99:2348_18467951
|
Arrow Electronics | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2249 | Americas - 698 |
|
$2.3890 | Buy Now |
DISTI #
PIC18F26K83-I/ML
|
Microchip Technology Inc | ECAN, 56KB Flash, 4KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 38834 |
|
$1.8400 / $2.5300 | Buy Now |
|
Future Electronics | Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6) RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Container: Tube | 0Tube |
|
$2.0800 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (32K x 16) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6). | 38552 Factory Stock |
|
$1.9200 / $2.3000 | Buy Now |
DISTI #
66196833
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 698 |
|
$2.3890 | Buy Now |
DISTI #
77908453
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 100 |
|
$3.1940 / $3.5873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K83-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K83-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-08-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K83-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K83-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF26K83-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83-I/ML vs PIC18LF26K83-I/ML |
PIC18LF26K83T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83-I/ML vs PIC18LF26K83T-I/ML |
PIC18F26K83T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83-I/ML vs PIC18F26K83T-E/ML |
PIC18F26K83T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83-I/ML vs PIC18F26K83T-I/ML |
PIC18LF26K83T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83-I/ML vs PIC18LF26K83T-E/ML |