Part Details for PIC18F26K80-I/MM by Microchip Technology Inc
Overview of PIC18F26K80-I/MM by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F26K80-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6902
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:3.56Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn-Ep, No. Of I/O S:24I/O S, Embeddedrohs Compliant: Yes |Microchip PIC18F26K80-I/MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$3.4900 / $4.2100 | Buy Now |
DISTI #
23T3157
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F26K80-I/MM Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
PIC18F26K80-I/MM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1983 In Stock |
|
$3.3600 / $4.0500 | Buy Now |
DISTI #
PIC18F26K80-I/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F26K80-I/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3600 / $4.0500 | Buy Now |
DISTI #
579-PIC18F26K80-I/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU ECAN 64KB FL 4KB RAM 16MIPS 12b ADC CTMU RoHS: Compliant | 169 |
|
$3.3600 / $4.0500 | Buy Now |
DISTI #
PIC18F26K80-I/MM
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9500 / $4.0500 | Buy Now |
DISTI #
70451456
|
RS | ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F26K80-I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Future Electronics | PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$3.3400 / $3.6200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube RoHS: Compliant |
832 In Stock |
|
$3.0700 / $3.9100 | Buy Now |
DISTI #
72152668
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN-S EP Tube Min Qty: 15 Package Multiple: 5 Date Code: 2334 | Americas - 830 |
|
$4.0197 / $5.7086 | Buy Now |
Part Details for PIC18F26K80-I/MM
PIC18F26K80-I/MM CAD Models
PIC18F26K80-I/MM Part Data Attributes:
|
PIC18F26K80-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K80-I/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K80-I/MM
This table gives cross-reference parts and alternative options found for PIC18F26K80-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K80-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K80T-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/MM vs PIC18F26K80T-E/MMVAO |
PIC18F26K80-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/MM vs PIC18F26K80-E/MMVAO |
PIC18F26K80T-I/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/MM vs PIC18F26K80T-I/MMVAO |
PIC18F26K80T-E/MM | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/MM vs PIC18F26K80T-E/MM |
PIC18F26K80T-E/MMV09 | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/MM vs PIC18F26K80T-E/MMV09 |