-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K80-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3156
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$1.5500 | Buy Now |
DISTI #
PIC18F26K80-E/MM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
779 In Stock |
|
$3.6900 / $4.4500 | Buy Now |
DISTI #
23T3156
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube - Bulk (Alt: 23T3156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
179 Partner Stock |
|
$3.8400 / $4.2300 | Buy Now |
DISTI #
PIC18F26K80-E/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F26K80-E... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.7081 / $3.8339 | Buy Now |
DISTI #
579-PIC18F26K80-E/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU ECAN 64KB FL 4KB RAM 16MIPS 12b ADC CTMU RoHS: Compliant | 61 |
|
$3.6900 / $4.4500 | Buy Now |
DISTI #
PIC18F26K80-E/MM
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, QFN-S, Projected EOL: 2039-02-03 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6687 Alternates Available |
|
$3.2200 / $4.4500 | Buy Now |
DISTI #
70451843
|
RS | ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU28 QFN-S 6x6x0.9mm TUBE | Microchip Technology I... more RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2400 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube RoHS: Compliant |
671 In Stock 6649 Factory Stock |
|
$3.8800 / $5.9100 | Buy Now |
DISTI #
66941887
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 670 |
|
$4.1628 / $10.3797 | Buy Now |
DISTI #
67036964
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 122 Package Multiple: 61 | Americas - 244 |
|
$6.6804 / $7.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K80-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K80-E/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K80-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K80-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26K80-H/MM | Microchip Technology Inc | Check for Price | PIC18F26K80-H/MM | PIC18F26K80-E/MM vs PIC18F26K80-H/MM |
The maximum clock frequency of the PIC18F26K80-E/MM is 64 MHz.
The PIC18F26K80-E/MM has 64 KB of flash memory.
Yes, the PIC18F26K80-E/MM can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
The maximum current that the PIC18F26K80-E/MM can source is 25 mA, and the maximum current it can sink is 25 mA.
No, the PIC18F26K80-E/MM does not have built-in USB support. However, it can be used with external USB controllers or modules.