-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K20-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6001
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Soic-28, Product Range:Pic18 Family Pic18Fxxk20 Series Mi... more RoHS: Compliant Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.0800 | Buy Now |
DISTI #
PIC18F26K20-E/SO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
198 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
DISTI #
PIC18F26K20-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F26K20-E/SO) RoHS: Not Compliant Min Qty: 216 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7515 / $2.8449 | Buy Now |
DISTI #
579-PIC18F26K20-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
PIC18F26K20-E/SO
|
Microchip Technology Inc | 28 PIN, 64 KB ENH FLASH, 3936 RAM, 25 I/O, SOIC, Projected EOL: 2034-07-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
18 Alternates Available |
|
$2.4000 / $3.3100 | Buy Now |
DISTI #
70453004
|
RS | 64KB, Flash, 3968 RAM, 25I/O, 8-bit Family, nanowatt XLP28 SOIC .300in TUBE Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
DISTI #
PIC18F26K20-E/SO
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, SO28-W, PIC18 Min Qty: 1 | 0 |
|
$2.9000 / $3.4600 | RFQ |
|
NAC | 64KB, Flash, 3968 RAM, 25I/O, 8-bit Family, nanowatt XLP - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$2.8400 / $3.4300 | Buy Now |
DISTI #
PIC18F26K20-E/SO
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 28Pin SOIC W Tube (Alt: PIC18F26K20-E/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K20-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K20-E/SO
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K20-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K20-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26K20T-E/SO | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | PIC18F26K20-E/SO vs PIC18F26K20T-E/SO |
PIC18F26K20T-I/SO | Microchip Technology Inc | $0.6869 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | PIC18F26K20-E/SO vs PIC18F26K20T-I/SO |
The maximum clock frequency of the PIC18F26K20-E/SO is 64 MHz.
The PIC18F26K20-E/SO has 32 KB of flash memory.
Yes, the PIC18F26K20-E/SO can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F26K20-E/SO does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
The PIC18F26K20-E/SO has two UART modules, UART1 and UART2.