Part Details for PIC18F26J11T-I/SS by Microchip Technology Inc
Results Overview of PIC18F26J11T-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26J11T-I/SS Information
PIC18F26J11T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26J11T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1802
|
Newark | 64Kb Flash, 4Kb Ram, 12 Mips, Nanowatt Xlp 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC18F2... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 | Buy Now |
DISTI #
PIC18F26J11T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2552 In Stock |
|
$3.4200 / $4.1200 | Buy Now |
DISTI #
PIC18F26J11T-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC18F26J11T-I/S... more RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.3640 / $3.5960 | Buy Now |
DISTI #
579-PIC18F26J11T-ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt RoHS: Compliant | 3950 |
|
$3.4200 / $4.1200 | Buy Now |
DISTI #
PIC18F26J11T-I/SS
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, SSOP, Projected EOL: 2034-02-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
2100 Alternates Available |
|
$3.0000 / $4.1200 | Buy Now |
DISTI #
70573106
|
RS | 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | Microchip Technology Inc. PIC18F26J11T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 16 I/O - 64KB (32K x 16) FLASH - 3.8K x 8 RAM - A/D ... more RoHS: Compliant | 2100 Factory Stock |
|
$3.3700 / $9.4700 | Buy Now |
|
NAC | 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.5400 / $4.2600 | Buy Now |
DISTI #
PIC18F26J11T-I/SS
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 28Pin SSOP TR (Alt: PIC18F26J11T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F26J11T-I/SS
PIC18F26J11T-I/SS CAD Models
PIC18F26J11T-I/SS Part Data Attributes
|
PIC18F26J11T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J11T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.3 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.3 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3776 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.15 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26J11T-I/SS
This table gives cross-reference parts and alternative options found for PIC18F26J11T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J11T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26J11-I/SS | Microchip Technology Inc | $3.2415 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.3 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-28 | PIC18F26J11T-I/SS vs PIC18F26J11-I/SS |
PIC18F26J11T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26J11T-I/SS vs PIC18F26J11T-I/ML |
PIC18F26J11T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.5 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | PIC18F26J11T-I/SS vs PIC18F26J11T-I/SO |
PIC18F26J11-I/SO | Microchip Technology Inc | $3.2030 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.5 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | PIC18F26J11T-I/SS vs PIC18F26J11-I/SO |
PIC18F26J11-I/SP | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | PIC18F26J11T-I/SS vs PIC18F26J11-I/SP |
PIC18F26J11-I/ML | Microchip Technology Inc | $3.3821 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F26J11T-I/SS vs PIC18F26J11-I/ML |