Part Details for PIC18F25K83-E/ML by Microchip Technology Inc
Overview of PIC18F25K83-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F25K83-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0858
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk83 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F25K83-E/ML RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
PIC18F25K83-E/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3069 In Stock |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
PIC18F25K83-E/ML
|
Avnet Americas | 8-Bit High-Performance Microcontroller with CAN Technology PIC RISC 32KB Flash 5.5V 28-Pin QFN Tube - Rail/Tube (Alt: PIC18F25K83-E/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
579-PIC18F25K83-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM RoHS: Compliant | 276 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
PIC18F25K83-E/ML
|
Microchip Technology Inc | ECAN, 28KB Flash, 2KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp,, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
1916 Alternates Available |
|
$1.8800 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 32KB (16K x 16) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6). RoHS: Compliant |
610 In Stock 1891 Factory Stock |
|
$2.2500 / $3.4000 | Buy Now |
DISTI #
PIC18F25K83-E/ML
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 0 |
|
$2.4100 / $2.8700 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 1KB EE, CAN, 12-bit ADC2, DAC, DSM, PWMS, CIPS, I2C/SPI, UART - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 1525 |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
PIC18F25K83-E/ML
|
Avnet Silica | 8-Bit High-Performance Microcontroller with CAN Technology PIC RISC 32KB Flash 5.5V 28-Pin QFN Tube (Alt: PIC18F25K83-E/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F25K83-E/ML
PIC18F25K83-E/ML CAD Models
PIC18F25K83-E/ML Part Data Attributes
|
PIC18F25K83-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K83-E/ML
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-08-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25K83-E/ML
This table gives cross-reference parts and alternative options found for PIC18F25K83-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K83-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF25K83-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K83-E/ML vs PIC18LF25K83-I/ML |
PIC18LF25K83T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K83-E/ML vs PIC18LF25K83T-E/ML |
PIC18F25K83-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K83-E/ML vs PIC18F25K83-I/ML |
PIC18F25K83T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K83-E/ML vs PIC18F25K83T-E/ML |
PIC18F25K83T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K83-E/ML vs PIC18F25K83T-I/ML |