PIC18F25K80-H/SSVAO
Microchip Technology Inc
Description: Microcontroller, FLASH, 64MHz, CMOS, PDSO28

Overview of PIC18F25K80-H/SSVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F25K80-H/SSVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F25K80-H/SSVAO
Microchip Technology Inc CAN, 32KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, CTMU, Projected EOL: 2039-10-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.1700
  • 25 $4.7500
  • 100 $4.2900
  • 1,000 $3.9500
  • 5,000 $3.7700
$3.7700 / $5.1700 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC18F25K80-H/SSVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F25K80-H/SSVAO by Microchip Technology Inc

PIC18F25K80-H/SSVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
24
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
3648
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2 mm
Speed
64 MHz
Supply Current-Max
32 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25K80-H/SSVAO
    Microchip Technology Inc
    Microcontroller, FLASH, 64MHz, CMOS, PDSO28
    VS

Alternate Parts for PIC18F25K80-H/SSVAO

This table gives cross-reference parts and alternative options found for PIC18F25K80-H/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K80-H/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25K80T-I/SSVAO Microcontroller, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-I/SSVAO
PIC18F25K80T-I/SS FLASH, 64 MHz, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-I/SS
PIC18F25K80-I/SSVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-I/SSVAO
PIC18F25K80T-E/SSVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-E/SSVAO
PIC18F25K80-H/SS PIC18F25K80-H/SS Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-H/SS
PIC18F25K80-E/SS IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-E/SS
PIC18F25K80-I/SS IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-I/SS
Part Number Description Manufacturer Compare
PIC18F25K80-H/MMVAO Microcontroller, FLASH, 64MHz, CMOS Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-H/MMVAO
PIC18F25K80T-I/MMVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-I/MMVAO
PIC18F25K80-I/MMVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-I/MMVAO
PIC18F25K80T-E/SOVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-E/SOVAO
PIC18F25K80T-E/MM 32KB Flash 4KB RAM 16 MIPS 12-bit ADC CTMU CAN Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-E/MM
PIC18F25K80-I/SOVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-I/SOVAO
PIC18F25K80T-E/MMV04 Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-E/MMV04
PIC18F25K80T-E/SSVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-E/SSVAO
PIC18F25K80-I/SSVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80-I/SSVAO
PIC18F25K80T-H/MMVAO Microcontroller, FLASH, 64MHz, CMOS Microchip Technology Inc PIC18F25K80-H/SSVAO vs PIC18F25K80T-H/MMVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25K80-H/SSVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25K80-H/SSVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F25K80-H/SSVAO would you like to use for your alert(s)?
  • Please alert me when PIC18F25K80-H/SSVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25K80-H/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25K80-H/SSVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F25K80-H/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25K80-H/SSVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F25K80-H/SSVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: