Part Details for PIC18F25K80-E/MM by Microchip Technology Inc
Overview of PIC18F25K80-E/MM by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F25K80-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0856
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:32Kb, Ram Memory Size:3.56Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:24I/O S, Embeddedrohs Compliant: Yes |Microchip PIC18F25K80-E/MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$3.3500 / $4.0600 | Buy Now |
DISTI #
23T3153
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC18F25K80-E/MM Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
PIC18F25K80-E/MM-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2300 In Stock |
|
$3.2200 / $3.9000 | Buy Now |
DISTI #
PIC18F25K80-E/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F25K80-E/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2200 / $3.9000 | Buy Now |
DISTI #
579-PIC18F25K80-E/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN RoHS: Compliant | 1316 |
|
$3.2100 / $3.9000 | Buy Now |
DISTI #
V99:2348_06483776
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 | Americas - 36 |
|
$3.7060 / $3.8910 | Buy Now |
DISTI #
PIC18F25K80-E/MM
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2039-02-03 RoHS: Compliant pbFree: Yes |
43 Alternates Available |
|
$2.8400 / $3.9000 | Buy Now |
DISTI #
70451590
|
RS | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F25K80-E/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$3.4500 / $3.6800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube RoHS: Compliant |
1464 In Stock |
|
$2.9100 / $3.6600 | Buy Now |
Part Details for PIC18F25K80-E/MM
PIC18F25K80-E/MM CAD Models
PIC18F25K80-E/MM Part Data Attributes:
|
PIC18F25K80-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K80-E/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERTES IN 4MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25K80-E/MM
This table gives cross-reference parts and alternative options found for PIC18F25K80-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K80-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25K80T-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80T-E/MMVAO |
PIC18F25K80T-E/MMV04 | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80T-E/MMV04 |
PIC18F25K80T-H/MMVAO | Microcontroller, FLASH, 64MHz, CMOS | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80T-H/MMVAO |
PIC18F25K80-I/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80-I/MMVAO |
PIC18F25K80T-E/MM | 32KB Flash 4KB RAM 16 MIPS 12-bit ADC CTMU CAN | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80T-E/MM |
PIC18F25K80-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-E/MM vs PIC18F25K80-E/MMVAO |