-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F25K22-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1410
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 32 Kb, 1.5 Kb, 28, Qfn Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5618 |
|
$2.6700 / $3.1900 | Buy Now |
DISTI #
28AC0854
|
Newark | Qfn 32Kb, Flash, 1536Bytes-Ram,8-Bit Family Rohs Compliant: Yes |Microchip PIC18F25K22-I/ML RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.7800 | Buy Now |
DISTI #
PIC18F25K22-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1666 In Stock |
|
$2.5700 / $3.1100 | Buy Now |
DISTI #
PIC18F25K22-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F25K22-I/... more RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
227 |
|
$2.5744 / $2.6618 | Buy Now |
DISTI #
579-PIC18F25K22-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt RoHS: Compliant | 1105 |
|
$2.5700 / $3.1100 | Buy Now |
DISTI #
PIC18F25K22-I/ML
|
Microchip Technology Inc | 28 pin, 32 KB Flash, 1536 bytes-RAM, 25 I/O, VQFN, Projected EOL: 2034-04-28 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube | 45658 |
|
$2.2700 / $3.1100 | Buy Now |
DISTI #
70048031
|
RS | 32KB, Flash, 1536bytes-RAM,8-Bit nanoWatt XLP, QFN-28 6x6mm TUBE | Microchip Technology Inc. PIC18F2... more RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 1536 B RAM 64 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube |
5068 Tube |
|
$2.5900 / $2.7900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube RoHS: Compliant |
3050 In Stock 47336 Factory Stock |
|
$2.3500 / $2.6300 | Buy Now |
|
Rochester Electronics | PIC18F25K22 - 32KB, Flash, 1536bytes-RAM,8-bit Family RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.5800 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K22-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K22-I/ML
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
RAM (words) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K22-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K22-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F25K22-E/ML | Microchip Technology Inc | $3.1357 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F25K22-I/ML vs PIC18F25K22-E/ML |
PIC18LF25K22T-I/ML | Microchip Technology Inc | $3.2400 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F25K22-I/ML vs PIC18LF25K22T-I/ML |
PIC18F25K22T-I/ML | Microchip Technology Inc | $2.6626 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F25K22-I/ML vs PIC18F25K22T-I/ML |