Microcontrollers and Processors
PIC18F25K22-E/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC18F25K22-E/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F25K22-E/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95W8409
Newark 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 32 Kb, 1.5 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F25K22-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 142
  • 1 $3.3200
  • 10 $3.1800
  • 25 $3.0500
  • 94 $2.9000
  • 141 $2.7600
$2.7600 / $3.3200 Buy Now
DISTI # PIC18F25K22-E/SS-ND
DigiKey IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 465
In Stock
  • 1 $3.1900
  • 25 $2.9300
  • 100 $2.6500
$2.6500 / $3.1900 Buy Now
DISTI # PIC18F25K22-E/SS
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25K22-E/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.1900
  • 25 $2.9300
  • 100 $2.6500
$2.6500 / $3.1900 Buy Now
DISTI # 579-PIC18F25K22-E/SS
Mouser Electronics 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt RoHS: Compliant 354
  • 1 $3.1900
  • 25 $2.9300
  • 94 $2.6500
$2.6500 / $3.1900 Buy Now
DISTI # V99:2348_06483757
Arrow Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Americas - 282
  • 0 $2.9197
  • 1 $2.3000
  • 25 $2.2360
  • 94 $2.1440
$2.1440 / $2.9197 Buy Now
DISTI # PIC18F25K22-E/SS
Microchip Technology Inc 28 pin, 32 KB Flash, 1536 bytes-RAM, 25 I/O, Projected EOL: 2034-04-28 RoHS: Compliant pbFree: Yes 47376
  • 1 $3.1900
  • 25 $2.9300
  • 100 $2.6500
  • 1,000 $2.4400
  • 5,000 $2.3200
$2.3200 / $3.1900 Buy Now
DISTI # 70414563
RS PIC18F25K22-E/SS,8bit PIC Microcontroller,16MHz,256 B,32768 B Flash,28-Pin SSOP | Microchip Technology Inc. PIC18F25K22-E/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 282 $5.2300
  • 1,410 $4.9700
  • 2,820 $4.7000
  • 5,640 $4.4400
$4.4400 / $5.2300 RFQ
Future Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 4 Weeks Container: Tube 0
Tube
  • 47 $2.7400
  • 658 $2.7000
  • 987 $2.6700
  • 1,316 $2.6600
  • 1,645 $2.6000
$2.6000 / $2.7400 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant 282 In Stock
47376 Factory Stock
  • 47 $2.8900
  • 94 $2.8100
  • 282 $2.6600
  • 517 $2.5300
  • 1,034 $2.4900
  • 2,538 $2.4600
  • 5,029 $2.4200
$2.4200 / $2.8900 Buy Now
DISTI # 82783402
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2310 Americas - 917
  • 11 $2.9625
$2.9625 Buy Now
DISTI # 69196451
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 Americas - 282
  • 3 $2.1440
$2.1440 Buy Now
DISTI # 66450441
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2305 Americas - 282
  • 47 $3.7570
  • 94 $3.6530
  • 282 $3.4580
  • 517 $3.2890
  • 1,034 $3.2370
$3.2370 / $3.7570 Buy Now
DISTI # 77907255
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Americas - 118
  • 17 $4.2980
  • 25 $4.1440
  • 94 $4.1160
$4.1160 / $4.2980 Buy Now
DISTI # PIC18F25K22-E/SS
TME IC: PIC microcontroller, 64MHz, 2.3รท5.5VDC, SMD, SSOP28, PIC18 Min Qty: 1 118
  • 1 $3.6400
  • 5 $3.4100
  • 25 $3.2900
  • 94 $3.0600
$3.0600 / $3.6400 Buy Now
NAC 32KB, Flash, 1536bytes-RAM,8-bit Family - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 37882
  • 1 $3.3400
  • 100 $3.0300
  • 500 $2.8400
  • 1,000 $2.7700
$2.7700 / $3.3400 Buy Now
DISTI # PIC18F25K22-E/SS
Avnet Silica MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube (Alt: PIC18F25K22-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200313883
Chip1Stop 32KB, Flash, 1536bytes-RAM,8-bit Family RoHS: Compliant pbFree: Yes Container: Tube 917
  • 1 $2.3700
$2.3700 Buy Now
DISTI # PIC18F25K22-E/SS
EBV Elektronik MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube (Alt: PIC18F25K22-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant 282 In Stock
47376 Factory Stock
  • 47 $2.8900
  • 94 $2.8100
  • 282 $2.6600
  • 517 $2.5300
  • 1,034 $2.4900
  • 2,538 $2.4600
  • 5,029 $2.4200
$2.4200 / $2.8900 Buy Now
Win Source Electronics 28/40/44-Pin, Low-Power, High-Performance Microcontrollers with nanoWatt XLP Technology 13000
  • 11 $4.8050
  • 26 $3.9420
  • 40 $3.8190
  • 55 $3.6960
  • 70 $3.5730
  • 94 $3.2030
$3.2030 / $4.8050 Buy Now

CAD Models for PIC18F25K22-E/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F25K22-E/SS by Microchip Technology Inc

PIC18F25K22-E/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
3
Number of I/O Lines
25
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1536
RAM (words)
1536
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
48 MHz
Supply Current-Max
12 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25K22-E/SS
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC18F25K22-E/SS

This table gives cross-reference parts and alternative options found for PIC18F25K22-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K22-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25K22-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22-E/SSVAO
PIC18F25K22T-E/SS 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22T-E/SS
PIC18F25K22T-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22T-I/SSVAO
PIC18LF25K22-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-I/SSVAO
PIC18LF25K22-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-E/SSVAO
PIC18F25K22T-I/SS 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22T-I/SS
PIC18F25K22-I/SS 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22-I/SS
PIC18LF25K22T-I/SS 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22T-I/SS
Part Number Description Manufacturer Compare
PIC18LF25K22T-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22T-E/ML
PIC18F25K22-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22-E/SSVAO
PIC18LF25K22-E/SP 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-E/SP
PIC18LF25K22T-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22T-I/ML
PIC18F25K22-E/SP 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22-E/SP
PIC18LF25K22-I/SP 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-I/SP
PIC18LF25K22-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-E/ML
PIC18F25K22T-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22T-I/ML
PIC18F25K22-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18F25K22-E/MLVAO
PIC18LF25K22-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25K22-E/SS vs PIC18LF25K22-I/ML

Related Parts for PIC18F25K22-E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25K22-E/SS by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25K22-E/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F25K22-E/SS would you like to use for your alert(s)?
  • Please alert me when PIC18F25K22-E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25K22-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25K22-E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for PIC18F25K22-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25K22-E/SS.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC18F25K22-E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: