Part Details for PIC18F2580T-I/ML by Microchip Technology Inc
Results Overview of PIC18F2580T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2580T-I/ML Information
PIC18F2580T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2580T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7245
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, llcc,28Pin, plastic Rohs Compliant: Yes |Microchip PIC18F2... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8300 | Buy Now |
DISTI #
PIC18F2580T-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2125 | Buy Now |
DISTI #
PIC18F2580T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: PIC18F258... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$7.6212 / $8.1468 | Buy Now |
DISTI #
579-PIC18F2580T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O RoHS: Compliant | 0 |
|
$8.2200 | Order Now |
DISTI #
PIC18F2580T-I/ML
|
Microchip Technology Inc | 28 PIN, 32 KB ENH FLASH, 1536 RAM, 25 I/O PB FREE, QFN-S, Projected EOL: 2034-11-24 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
789 Alternates Available |
|
$6.0400 / $7.2700 | Buy Now |
DISTI #
70573348
|
RS | 32 KB Flash, 1536 RAM, 25 I/O | Microchip Technology Inc. PIC18F2580T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 / $16.7500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 1.5K x... more RoHS: Compliant | Alternative Product Available |
|
$8.3300 / $24.4400 | Buy Now |
|
NAC | 32 KB Flash, 1536 RAM, 25 I/O - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
PIC18F2580T-I/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 28Pin QFNS EP TR (Alt: PIC18F2580T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F2580T-I/ML
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 28Pin QFNS EP TR (Alt: PIC18F2580T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F2580T-I/ML
PIC18F2580T-I/ML CAD Models
PIC18F2580T-I/ML Part Data Attributes
|
PIC18F2580T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2580T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2580T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F2580T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2580T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2580-I/ML | Microchip Technology Inc | $6.7410 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | PIC18F2580T-I/ML vs PIC18F2580-I/ML |
PIC18F2580T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F2580T-I/ML is 40 MHz.
-
The PIC18F2580T-I/ML has 128 KB of flash memory.
-
Yes, the PIC18F2580T-I/ML is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F2580T-I/ML does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The power consumption of the PIC18F2580T-I/ML varies depending on the clock frequency and operating mode. In sleep mode, the current consumption is typically around 1.5 μA, while in active mode it can range from 1.5 mA to 30 mA at 40 MHz.