Part Details for PIC18F2525-I/SP by Microchip Technology Inc
Results Overview of PIC18F2525-I/SP by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2525-I/SP Information
PIC18F2525-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2525-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3936
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ndip-28, Product Range:Pic18 Family Pic18F25Xx Series Mic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 707 |
|
$6.7900 | Buy Now |
DISTI #
PIC18F2525-I/SP-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
510 In Stock |
|
$7.3500 | Buy Now |
DISTI #
96K3936
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube - Bulk (Alt: 96K3936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
707 Partner Stock |
|
$7.6400 | Buy Now |
DISTI #
PIC18F2525-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2525-I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.8208 / $7.2912 | Buy Now |
DISTI #
579-PIC18F2525-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O RoHS: Compliant | 233 |
|
$7.3500 | Buy Now |
DISTI #
PIC18F2525-I/SP
|
Microchip Technology Inc | 28 pin, 48 KB Enh Flash, 3804 RAM, 25 I/O, SPDIP, Projected EOL: 2034-08-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
640 Alternates Available |
|
$5.4300 / $6.5100 | Buy Now |
DISTI #
70046578
|
RS | PIC18F2525-I/SP,8bit PIC Microcontroller,40MHz,48kb,1024 B Flash,28-Pin SPDIP | Microchip Technology... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $8.8200 | RFQ |
|
Future Electronics | PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
5 Tube |
|
$6.4000 / $6.7200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant |
120 In Stock 630 Factory Stock |
|
$7.0600 / $7.2800 | Buy Now |
DISTI #
PIC18F2525-I/SP
|
TME | IC: PIC microcontroller, 48kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 7 |
|
$7.6800 / $9.6100 | Buy Now |
Part Details for PIC18F2525-I/SP
PIC18F2525-I/SP CAD Models
PIC18F2525-I/SP Part Data Attributes
|
PIC18F2525-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2525-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | SPDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2525-I/SP
This table gives cross-reference parts and alternative options found for PIC18F2525-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2525-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2525-E/SP | Microchip Technology Inc | $8.7227 | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC18F2525-I/SP vs PIC18F2525-E/SP |