-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2525-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5926
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 48 Kb, 3.9 Kb, 28, Soic Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$7.0400 | Buy Now |
DISTI #
28AC0886
|
Newark | Soic 48 Kb Flash,3968 Ram, 25 I/O Rohs Compliant: Yes |Microchip PIC18F2525-I/SO RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.0400 | Buy Now |
DISTI #
PIC18F2525-I/SO-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
685 In Stock |
|
$6.7800 | Buy Now |
DISTI #
PIC18F2525-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2525-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
4 |
|
$6.2872 / $6.7208 | Buy Now |
DISTI #
579-PIC18F2525-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O RoHS: Compliant | 299 |
|
$6.7800 | Buy Now |
DISTI #
V36:1790_06483687
|
Arrow Electronics | MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 4 Weeks Date Code: 2308 | Americas - 1 |
|
$6.3280 | Buy Now |
DISTI #
PIC18F2525-I/SO
|
Microchip Technology Inc | 28 pin, 48 KB Enh Flash, 3804 RAM, 25 I/O, SOIC, Projected EOL: 2034-08-11 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
8075 Alternates Available |
|
$4.9800 / $5.9900 | Buy Now |
|
Future Electronics | PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$6.4400 / $6.7600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant |
675 In Stock 9477 Factory Stock |
|
$6.4800 / $6.7200 | Buy Now |
DISTI #
66293083
|
Verical | MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2252 | Americas - 675 |
|
$7.6163 / $8.3582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2525-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2525-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |