Part Details for PIC18F2523T-I/SO by Microchip Technology Inc
Results Overview of PIC18F2523T-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2523T-I/SO Information
PIC18F2523T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2523T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5999
|
Newark | 32Kb, Flash, 1536Bytes-Ram, 25I/O, 8-Bit Family, nanowatt 28 Soic .300In T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 | Buy Now |
DISTI #
PIC18F2523T-I/SOTR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5500 | Buy Now |
DISTI #
PIC18F2523T-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F2523T... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$6.0784 / $6.4976 | Buy Now |
DISTI #
579-PIC18F2523T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
DISTI #
PIC18F2523T-I/SO
|
Microchip Technology Inc | 28 PIN, 160K Low Power Flash PIC w 32/16K Bytes and 12-bit ADC, SOIC, Projected EOL: 2034-09-12 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.8300 / $6.6700 | Buy Now |
DISTI #
70572672
|
RS | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18F2523T-I/... more RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $13.3600 | RFQ |
|
Future Electronics | IC MCU 8BIT 32KB FLASH 28SOIC RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 1.5K x... more RoHS: Compliant | Alternative Product Available |
|
$6.7100 / $18.8600 | Buy Now |
|
NAC | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family,nanoWatt - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$6.3900 / $7.7100 | Buy Now |
DISTI #
PIC18F2523T-I/SO
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 28Pin SOIC W TR (Alt: PIC18F2523T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F2523T-I/SO
PIC18F2523T-I/SO CAD Models
PIC18F2523T-I/SO Part Data Attributes
|
PIC18F2523T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2523T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2523T-I/SO
This table gives cross-reference parts and alternative options found for PIC18F2523T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2523T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2523-E/SO | Microchip Technology Inc | $7.6933 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | PIC18F2523T-I/SO vs PIC18F2523-E/SO |
PIC18LF2523-I/SO | Microchip Technology Inc | $7.4029 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | PIC18F2523T-I/SO vs PIC18LF2523-I/SO |
PIC18LF2523-I/ML | Microchip Technology Inc | $7.7105 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC18F2523T-I/SO vs PIC18LF2523-I/ML |
PIC18LF2523-I/SP | Microchip Technology Inc | $8.7627 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC18F2523T-I/SO vs PIC18LF2523-I/SP |
PIC18F2523T-I/ML | Microchip Technology Inc | $56.6989 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F2523T-I/SO vs PIC18F2523T-I/ML |
PIC18F2523-I/SO | Microchip Technology Inc | $6.4058 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | PIC18F2523T-I/SO vs PIC18F2523-I/SO |
PIC18F2523-I/ML | Microchip Technology Inc | $7.3755 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, QFN-28 | PIC18F2523T-I/SO vs PIC18F2523-I/ML |