Part Details for PIC18F2523-E/ML by Microchip Technology Inc
Results Overview of PIC18F2523-E/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2523-E/ML Information
PIC18F2523-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2523-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9448
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-28, Product Range:Pic18 Family Pic18F25Xx Series Microcontrollers, Cpu Speed... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7600 / $7.8700 | Buy Now |
DISTI #
PIC18F2523-E/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
973 In Stock |
|
$7.4624 / $7.5700 | Buy Now |
DISTI #
PIC18F2523-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F2523-E/M... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0501 / $7.2894 | Buy Now |
DISTI #
579-PIC18F2523-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O RoHS: Compliant | 1567 |
|
$7.4600 / $7.5700 | Buy Now |
DISTI #
PIC18F2523-E/ML
|
Microchip Technology Inc | 28 PIN, 160K Low Power Flash PIC w 32/16K Bytes and 12-bit ADC, VQFN, Projected EOL: 2034-09-12 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
699 Alternates Available |
|
$5.5000 / $7.5700 | Buy Now |
DISTI #
70454072
|
RS | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family, nanoWatt28 QFN 6x6x0.9mm TUBE | Microchip Technolog... more RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9400 / $15.2200 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant | 671 Factory Stock |
|
$8.1500 / $11.7500 | Buy Now |
DISTI #
PIC18F2523-E/ML
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$8.5500 / $10.1300 | RFQ |
|
NAC | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family,nanoWatt - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$7.2800 / $8.7800 | Buy Now |
Part Details for PIC18F2523-E/ML
PIC18F2523-E/ML CAD Models
PIC18F2523-E/ML Part Data Attributes
|
PIC18F2523-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2523-E/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2523-E/ML
This table gives cross-reference parts and alternative options found for PIC18F2523-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2523-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2523T-I/ML | Microchip Technology Inc | $56.6989 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F2523-E/ML vs PIC18F2523T-I/ML |
PIC18LF2523-I/SO | Microchip Technology Inc | $7.4029 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | PIC18F2523-E/ML vs PIC18LF2523-I/SO |
PIC18F2523-E/SO | Microchip Technology Inc | $7.6933 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | PIC18F2523-E/ML vs PIC18F2523-E/SO |
PIC18F2523-I/SP | Microchip Technology Inc | $8.0124 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | PIC18F2523-E/ML vs PIC18F2523-I/SP |
PIC18F2523T-I/SO | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC18F2523-E/ML vs PIC18F2523T-I/SO |
PIC18F2523-I/SO | Microchip Technology Inc | $6.4058 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | PIC18F2523-E/ML vs PIC18F2523-I/SO |
PIC18LF2523-I/ML | Microchip Technology Inc | $7.7105 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC18F2523-E/ML vs PIC18LF2523-I/ML |