Part Details for PIC18F24Q10-E/SS by Microchip Technology Inc
Results Overview of PIC18F24Q10-E/SS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24Q10-E/SS Information
PIC18F24Q10-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24Q10-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0841
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, P... more RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
150-PIC18F24Q10-E/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
640 In Stock |
|
$0.9625 / $1.1400 | Buy Now |
DISTI #
PIC18F24Q10-E/SS
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 16KB Flash 1.8V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F24Q10-E/S... more RoHS: Not Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.0378 | Buy Now |
DISTI #
579-PIC18F24Q10-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG... more RoHS: Compliant | 2632 |
|
$0.9630 / $1.1400 | Buy Now |
DISTI #
PIC18F24Q10-E/SS
|
Microchip Technology Inc | 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT, SSOP, Projected EOL... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2679 Alternates Available COO: Thailand |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 611 Package Multiple: 47 | 0 |
|
$1.0700 | Buy Now |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 2162 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for PIC18F24Q10-E/SS
PIC18F24Q10-E/SS CAD Models
PIC18F24Q10-E/SS Part Data Attributes
|
PIC18F24Q10-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24Q10-E/SS
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24Q10-E/SS
This table gives cross-reference parts and alternative options found for PIC18F24Q10-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24Q10-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24Q10T-E/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F24Q10-E/SS vs PIC18F24Q10T-E/SS |
PIC18F24Q10-I/SS | Microchip Technology Inc | $1.0158 | RISC Microcontroller | PIC18F24Q10-E/SS vs PIC18F24Q10-I/SS |