Part Details for PIC18F24K40T-I/MV by Microchip Technology Inc
Overview of PIC18F24K40T-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18F24K40T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9240
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm T/R Rohs Compliant: Yes |Microchip PIC18F24K40T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
03AJ2496
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Uqfn-28, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Uqfn, No. Of I/O S:24I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC18F24K40T-I/MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
PIC18F24K40T-I/MV-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 | Buy Now |
DISTI #
PIC18F24K40T-I/MV
|
Avnet Americas | MCU 8-Bit PIC18F24K40 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin UQFN T/R - Tape and Reel (Alt: PIC18F24K40T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
579-PIC18F24K40TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
PIC18F24K40T-I/MV
|
Microchip Technology Inc | 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0800 / $1.4800 | Buy Now |
|
Future Electronics | PIC18F Series 16 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 25 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.1700 / $3.2000 | Buy Now |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
PIC18F24K40T-I/MV
|
Avnet Silica | MCU 8-Bit PIC18F24K40 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin UQFN T/R (Alt: PIC18F24K40T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F24K40T-I/MV
PIC18F24K40T-I/MV CAD Models
PIC18F24K40T-I/MV Part Data Attributes
|
PIC18F24K40T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K40T-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES AT 2.5V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K40T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F24K40T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K40T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF24K40-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/MV vs PIC18LF24K40-I/MV |
PIC18F24K40-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/MV vs PIC18F24K40-E/MV |