-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9235
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC18F24K40-I/MV RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC18F24K40-I/MV-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1449 In Stock |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
PIC18F24K40-I/MV
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM - Rail/Tube (Alt: PIC18F24K40-I/MV) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
579-PIC18F24K40-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 542 |
|
$1.2000 / $1.4600 | Buy Now |
DISTI #
PIC18F24K40-I/MV
|
Microchip Technology Inc | 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
1370 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Future Electronics | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-UQFN (4 RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.3100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin UQFN EP Tube RoHS: Compliant | 1365 Factory Stock |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
PIC18F24K40-I/MV
|
TME | IC: PIC microcontroller, 16kB, 64MHz, I2C,LIN,SPI,UART, SMD, PIC18 Min Qty: 1 | 0 |
|
$1.2200 / $1.4600 | RFQ |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1092 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC18F24K40-I/MV
|
Avnet Silica | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM (Alt: PIC18F24K40-I/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24K40-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K40-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES AT 2.5V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24K40-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K40-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF24K40-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40-I/MV vs PIC18LF24K40-I/MV |
PIC18F24K40T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40-I/MV vs PIC18F24K40T-I/MV |
PIC18F24K40-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40-I/MV vs PIC18F24K40-E/MV |