Part Details for PIC18F24K22T-I/MV by Microchip Technology Inc
Results Overview of PIC18F24K22T-I/MV by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K22T-I/MV Information
PIC18F24K22T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K22T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8553
|
Newark | Mcu, 8Bit, 64Mhz, Uqfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
PIC18F24K22T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6289 In Stock |
|
$2.4200 / $2.9200 | Buy Now |
DISTI #
PIC18F24K22T-I/MV
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP T/R - Tape and Reel (Alt: PIC18F24K2... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3896 / $2.5544 | Buy Now |
DISTI #
579-PIC18F24K22TIMV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt RoHS: Compliant | 3733 |
|
$2.4100 / $2.9200 | Buy Now |
DISTI #
PIC18F24K22T-I/MV
|
Microchip Technology Inc | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP, UQFN, Projected EOL: 2034-08-04 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$2.1100 / $2.9200 | Buy Now |
DISTI #
70047912
|
RS | 16KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, UQFN-28 4X4X0.5mm T/R | Microchip Technology Inc. PIC1... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 kB RAM 64 MHz SMT 8-Bit Microcontroller - VQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel |
3300 Reel |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 24 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 768... more RoHS: Compliant | 3300 Factory Stock |
|
$2.3800 / $6.7000 | Buy Now |
|
NAC | 16KB, Flash, 768bytes-RAM,8-bit Family - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
PIC18F24K22T-I/MV
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 16KB Flash 25V33V5V 28Pin UQFN EP TR (Alt: PIC18F24K22T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F24K22T-I/MV
PIC18F24K22T-I/MV CAD Models
PIC18F24K22T-I/MV Part Data Attributes
|
PIC18F24K22T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K22T-I/MV
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
RAM (words) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K22T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F24K22T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K22T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24K22-I/MV | Microchip Technology Inc | $2.5946 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC18F24K22T-I/MV vs PIC18F24K22-I/MV |