Part Details for PIC18F24J10T-I/SO by Microchip Technology Inc
Results Overview of PIC18F24J10T-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24J10T-I/SO Information
PIC18F24J10T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24J10T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5020
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F24J10T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
150-PIC18F24J10T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3195 In Stock |
|
$2.3375 / $2.6300 | Buy Now |
DISTI #
PIC18F24J10T-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F24J10T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2083 / $2.2833 | Buy Now |
DISTI #
579-PIC18F24J10T-ISO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB 1024 RAM RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
PIC18F24J10T-I/SO
|
Microchip Technology Inc | 28 PIN, 16KB FLASH, 1KB RAM, 21 I/O, SOIC, Projected EOL: 2034-01-23 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3200 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70574019
|
RS | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1600 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 18J - 8-Bit - 40MHz - 21 I/O - 16KB (8K x 16) FLASH - 1K x 8 RAM - A/D 10x10b ... more RoHS: Compliant | 3200 Factory Stock |
|
$2.3200 / $6.3600 | Buy Now |
|
NAC | 16 KB Flash, 1024 RAM - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
PIC18F24J10T-I/SO
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 16KB Flash 33V 28Pin SOIC W TR (Alt: PIC18F24J10T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 18J - 8-Bit - 40MHz - 21 I/O - 16KB (8K x 16) FLASH - 1K x 8 RAM - A/D 10x10b ... more RoHS: Compliant | 3200 Factory Stock |
|
$2.3200 / $6.3600 | Buy Now |
Part Details for PIC18F24J10T-I/SO
PIC18F24J10T-I/SO CAD Models
PIC18F24J10T-I/SO Part Data Attributes
|
PIC18F24J10T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J10T-I/SO
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,CMOS,SOP,28PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24J10T-I/SO
This table gives cross-reference parts and alternative options found for PIC18F24J10T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J10T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24J10-I/SO | Microchip Technology Inc | $1.6675 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | PIC18F24J10T-I/SO vs PIC18F24J10-I/SO |
PIC18F24J10-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | PIC18F24J10T-I/SO vs PIC18F24J10-E/SO |
PIC18F24J10T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F24J10T-I/SO vs PIC18F24J10T-E/PT |
PIC18F24J10T-I/ML | Microchip Technology Inc | $2.9050 | IC,MICROCONTROLLER,8-BIT,CMOS,LLCC,28PIN,PLASTIC | PIC18F24J10T-I/SO vs PIC18F24J10T-I/ML |
PIC18F24J10T-I/SS | Microchip Technology Inc | $2.6900 | IC,MICROCONTROLLER,8-BIT,CMOS,SSOP,28PIN,PLASTIC | PIC18F24J10T-I/SO vs PIC18F24J10T-I/SS |
PIC18F24J10-I/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC18F24J10T-I/SO vs PIC18F24J10-I/P |
PIC18F24J10T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F24J10T-I/SO vs PIC18F24J10T-I/PT |
PIC18F24J10-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F24J10T-I/SO vs PIC18F24J10-E/ML |
PIC18F24J10-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC18F24J10T-I/SO vs PIC18F24J10-E/P |
PIC18F24J10-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F24J10T-I/SO vs PIC18F24J10-I/PT |
PIC18F24J10T-I/SO Frequently Asked Questions (FAQ)
-
The PIC18F24J10T-I/SO can operate at a maximum clock frequency of 48 MHz.
-
The PIC18F24J10T-I/SO has 16 KB of flash memory.
-
Yes, the PIC18F24J10T-I/SO has a built-in USB 2.0 module, making it suitable for USB applications.
-
The PIC18F24J10T-I/SO can operate from 2.0V to 5.5V.
-
Yes, the PIC18F24J10T-I/SO has 12-bit ADCs with up to 13 channels.