-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6586
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 48 Mhz, 24 Kb, 2 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC18F2455-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$6.4500 | Buy Now |
DISTI #
64J3768
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Soic-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:24Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Soic Rohs Compliant: Yes |Microchip PIC18F2455-I/SO Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
PIC18F2455-I/SO-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
521 In Stock |
|
$6.2000 | Buy Now |
DISTI #
PIC18F2455-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2455-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.5111 | Buy Now |
DISTI #
579-PIC18F2455-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 RoHS: Compliant | 158 |
|
$6.2000 | Buy Now |
DISTI #
PIC18F2455-I/SO
|
Microchip Technology Inc | 28 PIN, 24 KB ENH FLASH, 2048 RAM, FS-USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$4.5700 / $5.4700 | Buy Now |
DISTI #
70045669
|
RS | Microcontroller, 24 KB Flash, 2048 RAM, 256 EEPROM, 24 I/O, SOIC-28 | Microchip Technology Inc. PIC18F2455-I/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 / $7.4400 | RFQ |
|
Future Electronics | PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$6.1900 / $6.3100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
PIC18F2455-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2455-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.5111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2455-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2455-I/SO
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2455-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2455-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2455T-I/SO | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC18F2455-I/SO vs PIC18F2455T-I/SO |