Part Details for PIC18F2450-I/ML by Microchip Technology Inc
Results Overview of PIC18F2450-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2450-I/ML Information
PIC18F2450-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2450-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8612
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28, Product Range:Pic18 Family Pic18F24Xx Series Micr... more RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
PIC18F2450-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1719 In Stock |
|
$4.4928 / $4.6000 | Buy Now |
DISTI #
PIC18F2450-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F2450-I/M... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.2513 / $4.3956 | Buy Now |
DISTI #
579-PIC18F2450-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 RoHS: Compliant | 1125 |
|
$4.4900 / $4.6000 | Buy Now |
DISTI #
PIC18F2450-I/ML
|
Microchip Technology Inc | 28 PIN, 16KB ENH FLASH, 768 RAM, 23 I/O, FS, VQFN, Projected EOL: 2034-03-02 COO: Malaysia, Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
1296 Alternates Available |
|
$3.3300 / $4.6000 | Buy Now |
DISTI #
70045666
|
RS | Microcontroller, 16 KB Flash, 768 RAM, 0 EEPROM, 23 I/O, QFN-28 Min Qty: 183 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $5.4000 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube |
18 Tube |
|
$3.9200 / $4.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 48MHz - 23 I/O - 16KB (8K x 16) FLASH - 768 x 8 RAM - A/D 10x10b... more RoHS: Compliant | 1281 Factory Stock |
|
$4.9100 / $7.1600 | Buy Now |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - QFN-28 Min Qty: 1 Package Multiple: 1 |
18 null |
|
$3.9200 / $4.2300 | Buy Now |
DISTI #
PIC18F2450-I/ML
|
TME | IC: PIC microcontroller, 16kB, 48MHz, EUSART,ICSP, 4.2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$5.1600 / $6.1200 | RFQ |
Part Details for PIC18F2450-I/ML
PIC18F2450-I/ML CAD Models
PIC18F2450-I/ML Part Data Attributes
|
PIC18F2450-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2450-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2450-I/ML
This table gives cross-reference parts and alternative options found for PIC18F2450-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2450-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2450-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F2450-I/ML vs PIC18F2450-E/ML |
PIC18F2450-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F2450-I/ML is 48 MHz.
-
The PIC18F2450-I/ML has 24 KB of flash memory.
-
Yes, the PIC18F2450-I/ML has a built-in USB 2.0 module, making it suitable for USB applications.
-
The operating voltage range of the PIC18F2450-I/ML is 2.0V to 5.5V.
-
Yes, the PIC18F2450-I/ML has 13-channel, 10-bit ADCs.