-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2410-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8019
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 16 Kb, 768 Byte, 28, Dip Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$5.4500 | Buy Now |
DISTI #
PIC18F2410-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
138 In Stock |
|
$5.2400 | Buy Now |
DISTI #
PIC18F2410-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2410-I/SP) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.9480 / $5.1160 | Buy Now |
DISTI #
579-PIC18F2410-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O RoHS: Compliant | 103 |
|
$5.2400 | Buy Now |
DISTI #
PIC18F2410-I/SP
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM 25 I/O, SPDIP, Projected EOL: 2034-09-29 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
14 Alternates Available |
|
$3.8400 / $4.6200 | Buy Now |
DISTI #
70046279
|
RS | PIC18F2410-I/SP,8bit PIC18F Microcontroller,40MHz,16kb Flash,28-Pin SPDIP | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6800 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$4.9800 / $5.2200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant | 405 Factory Stock |
|
$5.7500 / $8.3800 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC18 CPU, 40MHZ, CMOS, PDIP28 | 24 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
PIC18F2410-I/SP
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$6.0100 / $7.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2410-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2410-I/SP
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2410-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2410-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2410-I/ML | Microchip Technology Inc | $5.9935 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18F2410-I/SP vs PIC18F2410-I/ML |
PIC18F2410T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | PIC18F2410-I/SP vs PIC18F2410T-I/SO |