-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2321-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6584
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 8 Kb, 512 Byte, 28, Ssop Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0000 / $4.0700 | Buy Now |
DISTI #
PIC18F2321-I/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2419 In Stock |
|
$3.8500 / $3.9100 | Buy Now |
DISTI #
PIC18F2321-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F2321-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5728 / $3.8192 | Buy Now |
DISTI #
579-PIC18F2321-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512bytes RoHS: Compliant | 2478 |
|
$3.8500 / $3.9100 | Buy Now |
DISTI #
V99:2348_06483505
|
Arrow Electronics | MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Americas - 164 |
|
$3.9090 | Buy Now |
DISTI #
PIC18F2321-I/SS
|
Microchip Technology Inc | 28 PIN, 8KB FLASH, 512 bytes-RAM, 25 I/O, 8-bit Family, nano Watt, SSOP, Projected EOL: 2034-07-24 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
34 Alternates Available |
|
$2.8500 / $3.9100 | Buy Now |
DISTI #
70413946
|
RS | PIC18F2321-I/SS,8bit PIC Microcontroller,40MHz,8kb,256 B Flash,28-Pin SSOP | Microchip Technology In... more RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.8500 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
152 Tube |
|
$3.6900 / $3.9900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant |
1504 In Stock 1269 Factory Stock |
|
$3.6630 / $3.8160 | Buy Now |
DISTI #
66675289
|
Verical | MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2306 | Americas - 1504 |
|
$4.4338 / $4.8787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2321-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2321-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2321-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2321-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2321T-E/SS | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC18F2321-I/SS vs PIC18F2321T-E/SS |
PIC18LF2321-I/SS | Microchip Technology Inc | $2.8878 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | PIC18F2321-I/SS vs PIC18LF2321-I/SS |
PIC18LF2321-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | PIC18F2321-I/SS vs PIC18LF2321-E/SS |
PIC18F2321-E/SS | Microchip Technology Inc | $4.4023 | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | PIC18F2321-I/SS vs PIC18F2321-E/SS |
The maximum clock frequency of the PIC18F2321-I/SS is 40 MHz.
The PIC18F2321-I/SS has 16 KB of flash memory.
Yes, the PIC18F2321-I/SS is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC18F2321-I/SS has 10-bit, 13-channel ADCs.
No, the PIC18F2321-I/SS does not have built-in USB support. For USB applications, consider using a different microcontroller, such as the PIC18F2455.