Part Details for PIC18F16Q20-I/SS by Microchip Technology Inc
Results Overview of PIC18F16Q20-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F16Q20-I/SS Information
PIC18F16Q20-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F16Q20-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9381
|
Newark | Mcu, 8Bit, 64Mhz, 64Kb, Ssop-20 Rohs Compliant: Yes |Microchip PIC18F16Q20-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 486 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
150-PIC18F16Q20-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
PIC18F16Q20-I/SS
|
Avnet Americas | 64KB FLASH, 4K RAM, 256 EEPROM, I3C, MVIO 10B ADCC, 8B DAC, DMA, 16-BIT PWM, PPS, UART, SPI/I2C - Ra... more RoHS: Not Compliant Min Qty: 603 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0368 / $1.0584 | Buy Now |
DISTI #
579-PIC18F16Q20-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, RoHS: Compliant | 433 |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
PIC18F16Q20-I/SS
|
Microchip Technology Inc | 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA,, SSOP, Projected EOL: 2049-0... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1608 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Future Electronics | 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SSOP RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks Container: Tube |
536 Tube |
|
$0.9250 / $0.9950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1407 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
77911318
|
Verical | Low-Power, High-Performance Microcontroller Min Qty: 38 Package Multiple: 1 | Americas - 313 |
|
$2.0455 | Buy Now |
DISTI #
PIC18F16Q20-I/SS
|
TME | IC: PIC microcontroller, 64kB, 64MHz, 1.8÷5.5VDC, SMD, SSOP20 Min Qty: 1 | 323 |
|
$1.3700 / $1.6500 | Buy Now |
|
NAC | 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 20 ... more RoHS: Compliant Min Qty: 268 Package Multiple: 67 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for PIC18F16Q20-I/SS
PIC18F16Q20-I/SS CAD Models
PIC18F16Q20-I/SS Part Data Attributes
|
PIC18F16Q20-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F16Q20-I/SS
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |