-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F14Q41-I/REB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9717
|
Newark | 16Kb Flash, 1Kb Ram, 512 Eeprom, 12B Adc2, 8-Bit Dac, 8-Bit Dac, 16-Bit Pwm 20 Vqfn 3X3X0.9Mm Tray R... more RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
150-PIC18F14Q41-I/REB-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1086 In Stock |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
PIC18F14Q41-I/REB
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KB Flash/1KB RAM/512 EEPROM 1.8V to 5.5V 20-Pin VQFN Tube - Trays (... more RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.8975 / $0.9280 | Buy Now |
DISTI #
579-PIC18F14Q41I/REB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit... more RoHS: Compliant | 1159 |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
PIC18F14Q41-I/REB
|
Microchip Technology Inc | Op Amp, 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit, VQFN, Projected EOL... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
10274 Alternates Available |
|
$0.7800 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 ... more RoHS: Compliant | 9800 Factory Stock |
|
$0.9470 / $1.3800 | Buy Now |
DISTI #
PIC18F14Q41-I/REB
|
TME | IC: PIC microcontroller, 64MHz, I2C,SPI x2,UART x2, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.1700 / $1.4000 | RFQ |
|
NAC | Op Amp, 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 20 VQ... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
|
Master Electronics | Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 ... more RoHS: Compliant | 9800 Factory Stock |
|
$0.9470 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14Q41-I/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14Q41-I/REB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14Q41-I/REB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14Q41-I/REB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F14Q41T-E/REB | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 | PIC18F14Q41-I/REB vs PIC18F14Q41T-E/REB |
PIC18F14Q41T-I/REB | Microchip Technology Inc | $1.1100 | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 | PIC18F14Q41-I/REB vs PIC18F14Q41T-I/REB |
The PIC18F14Q41 can operate at a maximum clock frequency of 32 MHz.
The PIC18F14Q41 has 16 KB of flash memory.
Yes, the PIC18F14Q41 has a low-power mode called 'Sleep' that can reduce power consumption to as low as 20 nA.
No, the PIC18F14Q41 does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC18F14Q41 has 12-bit ADC with 12 channels.