Part Details for PIC18F14Q20-I/P by Microchip Technology Inc
Results Overview of PIC18F14Q20-I/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F14Q20-I/P Information
PIC18F14Q20-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F14Q20-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F14Q20-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
460 In Stock |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
PIC18F14Q20-I/P
|
Avnet Americas | 16KB FLASH, 1K RAM, 256 EEPROM, I3C, MVI - Rail/Tube (Alt: PIC18F14Q20-I/P) Min Qty: 418 Package Multiple: 22 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4274 / $1.5250 | Buy Now |
DISTI #
579-PIC18F14Q20-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit... more | 447 |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
PIC18F14Q20-I/P
|
Microchip Technology Inc | 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM,, PDIP, Projected EOL: 2... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
308 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 418 Package Multiple: 22 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 308 Factory Stock |
|
$1.5100 / $2.1900 | Buy Now |
|
NAC | 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 20 ... more RoHS: Compliant Min Qty: 220 Package Multiple: 22 | 0 |
|
$1.0000 / $1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 308 Factory Stock |
|
$1.5100 / $2.1900 | Buy Now |
Part Details for PIC18F14Q20-I/P
PIC18F14Q20-I/P CAD Models
PIC18F14Q20-I/P Part Data Attributes
|
PIC18F14Q20-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14Q20-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP20
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |