-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F14K22T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3011
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Ssop-20, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$1.9800 / $2.3100 | Buy Now |
DISTI #
79AH5788
|
Newark | Ssop 16Kb Flash, 512Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
07P9680
|
Newark | 16Kb Flash, 512Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation 20 Ssop .209In T/R Rohs Compli... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
PIC18F14K22T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5227 In Stock |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
PIC18F14K22T-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC18F14K22T-... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9249 / $1.9902 | Buy Now |
DISTI #
579-PIC18F14K22TI/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM RoHS: Compliant | 7211 |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
PIC18F14K22T-I/SS
|
Microchip Technology Inc | 20-PIN, 16KB Flash, 512B RAM, 16MIPS, nanoWatt, SSOP, Projected EOL: 2034-06-18 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7000 / $2.3100 | Buy Now |
DISTI #
70452632
|
RS | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 17 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 512... more RoHS: Compliant |
2100 In Stock |
|
$1.7500 / $1.9500 | Buy Now |
DISTI #
65028413
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2243 | Americas - 2000 |
|
$2.1454 / $2.4044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14K22T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K22T-I/SS
Microchip Technology Inc
16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14K22T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F14K22-I/SS | Microchip Technology Inc | $1.8323 | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC18F14K22T-I/SS vs PIC18F14K22-I/SS |
PIC18F14K22-I/SO | Microchip Technology Inc | $2.3257 | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC18F14K22T-I/SS vs PIC18F14K22-I/SO |
PIC18F14K22T-I/SO | Microchip Technology Inc | $2.3519 | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC18F14K22T-I/SS vs PIC18F14K22T-I/SO |
PIC18F14K22-E/ML | Microchip Technology Inc | $2.4424 | 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC18F14K22T-I/SS vs PIC18F14K22-E/ML |
PIC18F14K22-I/P | Microchip Technology Inc | $1.0916 | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | PIC18F14K22T-I/SS vs PIC18F14K22-I/P |
PIC18F14K22-E/SO | Microchip Technology Inc | $2.4575 | 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC18F14K22T-I/SS vs PIC18F14K22-E/SO |
PIC18F14K22T-I/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC18F14K22T-I/SS vs PIC18F14K22T-I/ML |
PIC18F14K22-E/P | Microchip Technology Inc | $2.6877 | 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | PIC18F14K22T-I/SS vs PIC18F14K22-E/P |
PIC18F14K22-I/ML | Microchip Technology Inc | $2.1368 | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC18F14K22T-I/SS vs PIC18F14K22-I/ML |
The maximum clock frequency of the PIC18F14K22T-I/SS is 16 MHz.
The PIC18F14K22T-I/SS has 16 KB of flash memory.
Yes, the PIC18F14K22T-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F14K22T-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC18F14K22T-I/SS can source or sink up to 25 mA on its I/O pins.