-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7103
|
Newark | 8 Kb Flash, 512 Ram, 15 I/O, 10-Bit Adc, Usb 2.0 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F13K50-I/MQ Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
PIC18F13K50-I/MQ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1022 In Stock |
|
$2.1700 / $2.4200 | Buy Now |
DISTI #
PIC18F13K50-I/MQ
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin QFN EP Tube - Bulk (Alt: PIC18F13K50-I/MQ) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4200 | Buy Now |
DISTI #
579-PIC18F13K50-I/MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 RoHS: Compliant | 346 |
|
$2.1600 / $2.4200 | Buy Now |
DISTI #
PIC18F13K50-I/MQ
|
Microchip Technology Inc | 20 PIN, 8KB FLASH, 512 RAM, 15 I/O, Projected EOL: 2034-07-09 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$1.9100 / $2.4200 | Buy Now |
DISTI #
70414472
|
RS | PIC18F13K50-I/MQ,8bit PIC Microcontroller,48MHz,8kb,256 B Flash,20-Pin QFN | Microchip Technology Inc. PIC18F13K50-I/MQ RoHS: Not Compliant Min Qty: 365 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.4700 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 14 I/O - 8KB (4K x 16) FLASH Program Memory - 256 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 20-VQFN. RoHS: Compliant | 876 Factory Stock |
|
$2.2800 / $3.2900 | Buy Now |
DISTI #
PIC18F13K50-I/MQ
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin QFN EP Tube - Bulk (Alt: PIC18F13K50-I/MQ) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4200 | Buy Now |
DISTI #
PIC18F13K50-I/MQ
|
TME | IC: PIC microcontroller, 48MHz, 1.8÷5.5VDC, SMD, QFN20, PIC18, tube Min Qty: 1 | 0 |
|
$2.2900 / $2.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F13K50-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F13K50-I/MQ
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F13K50-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K50-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F13K50T-E/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18F13K50T-E/MQ |
PIC18F13K50-E/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18F13K50-E/MQ |
PIC18F13K50I/MQSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18F13K50I/MQSQTP |
PIC18LF13K50T-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18LF13K50T-I/MQ |
PIC18LF13K50I/MQQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18LF13K50I/MQQTP |
PIC18LF13K50-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18LF13K50-I/MQ |
PIC18F13K50E/MQSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18F13K50E/MQSQTP |
PIC18F13K50T-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18F13K50T-I/MQ |
PIC18LF13K50I/MQSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18LF13K50I/MQSQTP |
PIC18LF13K50E/MQSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50-I/MQ vs PIC18LF13K50E/MQSQTP |