Part Details for PIC18F1230-E/SO by Microchip Technology Inc
Overview of PIC18F1230-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F1230-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5935
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F1230-E/SO Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
PIC18F1230-E/SO-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5 In Stock |
|
$4.0000 | Buy Now |
DISTI #
PIC18F1230-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F1230-E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.4889 / $4.0000 | Buy Now |
DISTI #
579-PIC18F1230-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 256 RAM RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
PIC18F1230-E/SO
|
Microchip Technology Inc | 18 Pin, 4KB, Enh Flash, 256 RAM, 16 I/O, Projected EOL: 2034-01-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8900 / $4.0000 | Buy Now |
DISTI #
70572389
|
RS | 4KB, Flash, 256bytes-RAM, 16I/O, 8-bit Family, nanoWatt, MotorControl | Microchip Technology Inc. PIC18F1230-E/SO RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $6.7600 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 42 Container: Tube | 0Tube |
|
$3.9200 / $4.2000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 16 I/O - 4KB (2K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 18-SOIC. RoHS: Compliant | 0 |
|
$3.6200 / $5.2500 | Buy Now |
DISTI #
PIC18F1230-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F1230-E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.4889 / $4.0000 | Buy Now |
DISTI #
PIC18F1230-E/SO
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, SMD, SO18, PIC18 Min Qty: 1 | 0 |
|
$3.8000 / $4.5000 | RFQ |
Part Details for PIC18F1230-E/SO
PIC18F1230-E/SO CAD Models
PIC18F1230-E/SO Part Data Attributes:
|
PIC18F1230-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1230-E/SO
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F1230-E/SO
This table gives cross-reference parts and alternative options found for PIC18F1230-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1230-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F1230-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC18F1230-E/SO vs PIC18F1230-I/SO |
PIC18LF1230-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC18F1230-E/SO vs PIC18LF1230-I/SO |
PIC18LF1230T-E/SO | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC18F1230-E/SO vs PIC18LF1230T-E/SO |
PIC18LF1230-E/SO | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC18F1230-E/SO vs PIC18LF1230-E/SO |
PIC18LF1230T-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC18F1230-E/SO vs PIC18LF1230T-I/SO |