-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4488
|
Newark | Mcu, 8Bit, 64Mhz, Nsoic-14, Product Range:Pic18 Family Pic18Fxxq40 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC18F06Q40T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-PIC18F06Q40T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3979 In Stock |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC18F06Q40T-I/SL
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ40 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, NSOIC - Tape and Reel (Alt: PIC18F06Q40T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0778 / $1.2300 | Buy Now |
DISTI #
579-IC18F06Q40T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 12985 |
|
$1.1000 / $1.2300 | Buy Now |
DISTI #
PIC18F06Q40T-I/SL
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2044-10-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
|
Master Electronics | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F06Q40T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F06Q40T-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F06Q40T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F06Q40T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F06Q40-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC18F06Q40T-I/SL vs PIC18F06Q40-I/ST |