-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6735
|
Newark | Mcu, Pic18, 8Bit, 64Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC18F05Q40-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
150-PIC18F05Q40-I/ST-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
864 In Stock |
|
$0.9625 / $1.0800 | Buy Now |
DISTI #
PIC18F05Q40-I/ST
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KByte Flash 2KByte SRAM 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC18F05Q40-I/ST) RoHS: Not Compliant Min Qty: 672 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9444 / $1.0800 | Buy Now |
DISTI #
579-PIC18F05Q40-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 789 |
|
$0.9700 / $1.0800 | Buy Now |
DISTI #
PIC18F05Q40-I/ST
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
3005 Alternates Available |
|
$0.7800 / $1.0800 | Buy Now |
|
Future Electronics | 8-Bit 64MHz 32KB (32K x 8) FLASH 14-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 384Tube |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller - 8-Bit - FLASH - PIC18 CPU - 64MHz - CMOS - PDSO14 RoHS: Compliant |
864 In Stock 2976 Factory Stock |
|
$0.9510 / $1.1410 | Buy Now |
DISTI #
69275946
|
Verical | Low-Power, High-Performance Microcontroller with XLP Technology RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2232 | Americas - 850 |
|
$1.2623 / $1.4820 | Buy Now |
DISTI #
77907830
|
Verical | Low-Power, High-Performance Microcontroller with XLP Technology RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 276 |
|
$1.2118 / $1.2235 | Buy Now |
DISTI #
PIC18F05Q40-I/ST
|
TME | IC: PIC microcontroller, 32kB, 64MHz, I2C,SPI x2,UART, 1.8÷5.5VDC Min Qty: 1 | 276 |
|
$1.0900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F05Q40-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F05Q40-I/ST
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F05Q40-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F05Q40-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F05Q40-E/ST | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC18F05Q40-I/ST vs PIC18F05Q40-E/ST |
PIC18F05Q40T-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC18F05Q40-I/ST vs PIC18F05Q40T-I/ST |