-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7522
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic18Cxx2, 40 Mhz, 32 Kb, 1.5 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18C452-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
28AC0821
|
Newark | Pdip 32 Kb Otp, 1536 Ram, 34 I/O Rohs Compliant: Yes |Microchip PIC18C452-I/P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$8.5100 / $8.9800 | Buy Now |
DISTI #
69K7643
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:34I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC18C452-I/P Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
PIC18C452-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18C452-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 170 |
|
$8.5100 / $8.9800 | Buy Now |
DISTI #
97K7522
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Bulk (Alt: 97K7522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-PIC18C452-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant | 0 |
|
$9.0800 | Order Now |
DISTI #
PIC18C452-I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 40MHZ 16K OTP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
510 Alternates Available |
|
$7.7300 / $8.9800 | Buy Now |
DISTI #
70047535
|
RS | 32 KB OTP, 1536 RAM, 34 I/O, PDIP-40 .600in TUBE | Microchip Technology Inc. PIC18C452-I/P RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $10.8900 | RFQ |
|
Future Electronics | PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$9.0600 / $9.2800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube RoHS: Compliant |
500 In Stock |
|
$8.7800 / $10.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18C452-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C452-I/P
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Date Of Intro | 1999-06-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18C452-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C452-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C452T-I/P | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18C452-I/P vs PIC18C452T-I/P |
PIC18C452-I/PREL | MCU CMOS 40LD 40MHZ 16K OTP, -40C to +85C, 40-PDIP, TUBE | Microchip Technology Inc | PIC18C452-I/P vs PIC18C452-I/PREL |
PIC18C452-E/P | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18C452-I/P vs PIC18C452-E/P |