-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18C242-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6098
|
Newark | Mcu, 8Bit, Pic18, 40Mhz, Dip-28, Product Range:Pic18 Family Pic18Cxx2 Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $7.5500 | Buy Now |
DISTI #
PIC18C242-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 28SPDIP Min Qty: 90 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5700 | Buy Now |
DISTI #
PIC18C242-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18C242-I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1209 / $7.3626 | Buy Now |
DISTI #
579-PIC18C242-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 512 RAM 23I/O RoHS: Compliant | 0 |
|
$7.5300 / $7.7100 | Order Now |
DISTI #
PIC18C242-I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 40MHZ 8K OTP, SPDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$6.8500 / $7.7100 | Buy Now |
DISTI #
70454116
|
RS | 16 KB OTP, 512 RAM, 23 I/O28 SPDIP .300in TUBE Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $9.0500 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant |
135 In Stock |
|
$8.2100 / $12.1600 | Buy Now |
DISTI #
53683469
|
Verical | MCU 8-bit PIC RISC 16KB PROM 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2012 | Americas - 135 |
|
$10.8940 / $15.8080 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP28 | 36 |
|
$9.5044 / $11.5594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18C242-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C242-I/SP
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1999-06-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18C242-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C242-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18C242-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC18C242-I/SP vs PIC18C242-E/SP |
The maximum clock frequency for the PIC18C242-I/SP is 40 MHz.
The PIC18C242-I/SP has 16 KB of flash memory.
Yes, the PIC18C242-I/SP is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC18C242-I/SP has 256 bytes of built-in EEPROM.
The maximum current rating for the I/O pins is 25 mA.