Part Details for PIC17CR43-08/PQ by Microchip Technology Inc
Results Overview of PIC17CR43-08/PQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC17CR43-08/PQ Information
PIC17CR43-08/PQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PIC17CR43-08/PQ
PIC17CR43-08/PQ CAD Models
PIC17CR43-08/PQ Part Data Attributes
|
PIC17CR43-08/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17CR43-08/PQ
Microchip Technology Inc
8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.35 mm | |
Speed | 8 MHz | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17CR43-08/PQ
This table gives cross-reference parts and alternative options found for PIC17CR43-08/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17CR43-08/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC17CR43-08I/PQ | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 | PIC17CR43-08/PQ vs PIC17CR43-08I/PQ |
PIC17CR43T-08I/PQ | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 | PIC17CR43-08/PQ vs PIC17CR43T-08I/PQ |
PIC17CR43T-08/PQ | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 | PIC17CR43-08/PQ vs PIC17CR43T-08/PQ |
PIC17CR43T-08/L | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC17CR43-08/PQ vs PIC17CR43T-08/L |
PIC17CR43T-08I/L | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC17CR43-08/PQ vs PIC17CR43T-08I/L |
PIC17CR43-08I/PT | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | PIC17CR43-08/PQ vs PIC17CR43-08I/PT |
PIC17CR43-08/PT | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | PIC17CR43-08/PQ vs PIC17CR43-08/PT |
PIC17CR43-08I/P | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17CR43-08/PQ vs PIC17CR43-08I/P |
PIC17CR43-08I/L | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC17CR43-08/PQ vs PIC17CR43-08I/L |
PIC17CR43T-08/P | Microchip Technology Inc | Check for Price | 8-BIT, MROM, 8 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17CR43-08/PQ vs PIC17CR43T-08/P |