Part Details for PIC17C756A-33E/L by Microchip Technology Inc
Results Overview of PIC17C756A-33E/L by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC17C756A-33E/L Information
PIC17C756A-33E/L by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC17C756A-33E/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4938
|
Newark | 68 Pin, 32Kb Otp, 902 Ram, 50 I/O, Rohs Compliant: Yes |Microchip PIC17C756A-33E/L RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $18.8600 | Buy Now |
DISTI #
PIC17C756A-33E/L-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 68PLCC Min Qty: 57 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2002 | Buy Now |
DISTI #
PIC17C756A-33E/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube (Alt: PIC17C756A-33E/L) RoHS: Compliant Min Qty: 57 Package Multiple: 19 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$14.8596 / $15.8844 | Buy Now |
DISTI #
579-PIC17C756A-33E/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O RoHS: Compliant | 0 |
|
$16.5400 / $17.2000 | Order Now |
DISTI #
PIC17C756A-33E/L
|
Microchip Technology Inc | MCU CMOS 68 LD 33MHZ 16K EPRM, PLCC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 107 Weeks, 0 Days Container: Tube |
712 Alternates Available COO: Thailand |
|
$14.5800 / $17.8800 | Buy Now |
|
Future Electronics | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 950 Factory Stock |
|
$17.4700 / $24.3400 | Buy Now |
|
NAC | 32 KB OTP, 902 RAM, 50 I/O - Package: 68 PLCC 24.2x24.2x4.4mm TUBE RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$15.6200 / $18.3000 | Buy Now |
DISTI #
PIC17C756A-33E/L
|
Avnet Silica | MCU 8bit PIC17 PIC RISC 32KB EPROM 5V 68Pin PLCC Tube (Alt: PIC17C756A-33E/L) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 950 Factory Stock |
|
$17.4700 / $24.3400 | Buy Now |
Part Details for PIC17C756A-33E/L
PIC17C756A-33E/L CAD Models
PIC17C756A-33E/L Part Data Attributes
|
PIC17C756A-33E/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C756A-33E/L
Microchip Technology Inc
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 107 Weeks | |
Date Of Intro | 1997-01-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 902 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C756A-33E/L
This table gives cross-reference parts and alternative options found for PIC17C756A-33E/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C756A-33E/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC17C756A-33I/PT | Microchip Technology Inc | $17.5100 | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | PIC17C756A-33E/L vs PIC17C756A-33I/PT |