Part Details for PIC17C42A-25I/PQ by Microchip Technology Inc
Overview of PIC17C42A-25I/PQ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C42A-25I/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44 | 2 |
|
$11.2000 | Buy Now |
Part Details for PIC17C42A-25I/PQ
PIC17C42A-25I/PQ CAD Models
PIC17C42A-25I/PQ Part Data Attributes
|
PIC17C42A-25I/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C42A-25I/PQ
Microchip Technology Inc
8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 25 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C42A-25I/PQ
This table gives cross-reference parts and alternative options found for PIC17C42A-25I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C42A-25I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C42T-25/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42T-25/PQ |
PIC17C42AT-25/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42AT-25/PQ |
PIC17C42T-25I/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42T-25I/PQ |
PIC17C42-25I/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42-25I/PQ |
PIC17C42AT-25I/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42AT-25I/PQ |
PIC17C42A-25/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-25I/PQ vs PIC17C42A-25/PQ |