Part Details for PIC17C42A-16I/PQ by Microchip Technology Inc
Results Overview of PIC17C42A-16I/PQ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC17C42A-16I/PQ Information
PIC17C42A-16I/PQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC17C42A-16I/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5777
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC17C42... more RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $11.3400 | Buy Now |
DISTI #
PIC17C42A-16I/PQ-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 44MQFP Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7125 | Buy Now |
DISTI #
PIC17C42A-16I/PQ
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray - Trays (Alt: PIC17C42A-16I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.9412 / $10.6268 | Buy Now |
DISTI #
579-PIC17C42A-16I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O RoHS: Compliant | 0 |
|
$10.7200 | Order Now |
DISTI #
PIC17C42A-16I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 16MHZ 2K EPRM, MQFP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
804 Alternates Available |
|
$9.1100 / $10.5800 | Buy Now |
|
Future Electronics | PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$10.4200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 16MHz - 33 I/O - 4KB (2K x 16) OTP - 232 x 8 RAM - 4.5 to 6V - 4... more RoHS: Compliant | 768 Factory Stock |
|
$11.7600 / $17.1400 | Buy Now |
|
NAC | 4 KB OTP, 232 RAM, 33 I/O - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$10.4500 / $12.6000 | Buy Now |
DISTI #
PIC17C42A-16I/PQ
|
Avnet Silica | MCU 8bit PIC17 PIC RISC 2KB EPROM 5V 44Pin MQFP Tray (Alt: PIC17C42A-16I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC17C42A-16I/PQ
|
EBV Elektronik | MCU 8bit PIC17 PIC RISC 2KB EPROM 5V 44Pin MQFP Tray (Alt: PIC17C42A-16I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC17C42A-16I/PQ
PIC17C42A-16I/PQ CAD Models
PIC17C42A-16I/PQ Part Data Attributes
|
PIC17C42A-16I/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C42A-16I/PQ
Microchip Technology Inc
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C42A-16I/PQ
This table gives cross-reference parts and alternative options found for PIC17C42A-16I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C42A-16I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC17C42AT-16I/PQ | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | PIC17C42A-16I/PQ vs PIC17C42AT-16I/PQ |
PIC17C42A-16I/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16I/PQ vs PIC17C42A-16I/PT |
PIC17C42A-16I/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17C42A-16I/PQ vs PIC17C42A-16I/P |
PIC17C42AT-16/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17C42A-16I/PQ vs PIC17C42AT-16/P |
PIC17C42AT-16I/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16I/PQ vs PIC17C42AT-16I/PT |
PIC17C42AT-16/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16I/PQ vs PIC17C42AT-16/PT |
PIC17C42AT-16/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC17C42A-16I/PQ vs PIC17C42AT-16/JW |
PIC17C42A-16/L | Microchip Technology Inc | $11.1926 | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC17C42A-16I/PQ vs PIC17C42A-16/L |
PIC17C42A-16/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC17C42A-16I/PQ vs PIC17C42A-16/JW |
PIC17C42A-16/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16I/PQ vs PIC17C42A-16/PT |