Part Details for PIC17C42A-16/P by Microchip Technology Inc
Results Overview of PIC17C42A-16/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC17C42A-16/P Information
PIC17C42A-16/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC17C42A-16/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5768
|
Newark | Microcontroller Mcu, 8 Bit, Pic17, 16Mhz, Dip-40, Product Range:Pic17 Family Pic17C4X Series Microc... more RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
PIC17C42A-16/P-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
98 In Stock |
|
$9.1800 | Buy Now |
DISTI #
PIC17C42A-16/P
|
Avnet Americas | MCU 8-Bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC17C42A-16/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.5144 / $9.1016 | Buy Now |
DISTI #
579-PIC17C42A-16/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4kB OTP 232RM 33I/O RoHS: Compliant | 787 |
|
$9.1800 | Buy Now |
DISTI #
PIC17C42A-16/P
|
Microchip Technology Inc | MCU CMOS 40 LD 16MHZ 2K EPRM, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$7.7800 / $9.0500 | Buy Now |
|
Future Electronics | PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$8.9200 / $9.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 100 Factory Stock |
|
$8.9100 / $9.4600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 8-BIT, OTPROM, 16 MHZ, RISC MICROCONTROLLER, PDIP40 | 574 |
|
$7.8000 / $11.7000 | Buy Now |
|
NAC | 4 KB OTP, 232 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Tube | 0 |
|
$8.9500 / $10.7900 | Buy Now |
Part Details for PIC17C42A-16/P
PIC17C42A-16/P CAD Models
PIC17C42A-16/P Part Data Attributes
|
PIC17C42A-16/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C42A-16/P
Microchip Technology Inc
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C42A-16/P
This table gives cross-reference parts and alternative options found for PIC17C42A-16/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C42A-16/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC17C42A-16I/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17C42A-16/P vs PIC17C42A-16I/P |
PIC17C42AT-16/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC17C42A-16/P vs PIC17C42AT-16/P |
PIC17C42A-16I/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16/P vs PIC17C42A-16I/PT |
PIC17C42AT-16I/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16/P vs PIC17C42AT-16I/PT |
PIC17C42AT-16/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16/P vs PIC17C42AT-16/PT |
PIC17C42AT-16/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC17C42A-16/P vs PIC17C42AT-16/JW |
PIC17C42AT-16I/PQ | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | PIC17C42A-16/P vs PIC17C42AT-16I/PQ |
PIC17C42A-16/L | Microchip Technology Inc | $11.1926 | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC17C42A-16/P vs PIC17C42A-16/L |
PIC17C42A-16/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC17C42A-16/P vs PIC17C42A-16/JW |
PIC17C42A-16/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC17C42A-16/P vs PIC17C42A-16/PT |