Part Details for PIC16LF874-04I/L by Microchip Technology Inc
Results Overview of PIC16LF874-04I/L by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF874-04I/L Information
PIC16LF874-04I/L by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF874-04I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5727
|
Newark | Mcu, 8Bit, 4Mhz, Lcc-44, Product Range:Pic16 Family Pic16Lf87X Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.7900 | Buy Now |
DISTI #
PIC16LF874-04I/L-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44PLCC Min Qty: 81 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3600 | Buy Now |
DISTI #
PIC16LF874-04I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16LF874-04I/L... more RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.3963 / $8.7122 | Buy Now |
DISTI #
579-PIC16LF874-04I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.6300 / $10.3600 | Order Now |
DISTI #
PIC16LF874-04I/L
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, PLCC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3978 Alternates Available |
|
$8.4500 / $11.0900 | Buy Now |
|
Future Electronics | PIC16 Series 7 KB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$8.5100 / $8.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 R... more RoHS: Compliant | 3969 Factory Stock |
|
$9.7100 / $13.7100 | Buy Now |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$8.6700 / $10.4600 | Buy Now |
DISTI #
PIC16LF874-04I/L
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 14KB Flash 25V33V5V 44Pin PLCC Tube (Alt: PIC16LF874-04I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 R... more RoHS: Compliant | 3969 Factory Stock |
|
$9.7100 / $13.7100 | Buy Now |
Part Details for PIC16LF874-04I/L
PIC16LF874-04I/L CAD Models
PIC16LF874-04I/L Part Data Attributes
|
PIC16LF874-04I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF874-04I/L
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-12-01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF874-04I/L
This table gives cross-reference parts and alternative options found for PIC16LF874-04I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF874-04I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF874T-04I/L | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LF874-04I/L vs PIC16LF874T-04I/L |
PIC16LF874-04/L | Microchip Technology Inc | $10.0885 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LF874-04I/L vs PIC16LF874-04/L |
PIC16LF874-04I/PQ | Microchip Technology Inc | $10.8658 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | PIC16LF874-04I/L vs PIC16LF874-04I/PQ |
PIC16LF874-04/P | Microchip Technology Inc | $8.1478 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16LF874-04I/L vs PIC16LF874-04/P |