Part Details for PIC16LF84A-04I/P by Microchip Technology Inc
Results Overview of PIC16LF84A-04I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF84A-04I/P Information
PIC16LF84A-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF84A-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5693
|
Newark | Mcu, 8Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Family Pic16Lf8X Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
PIC16LF84A-04I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 125 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7250 | Buy Now |
DISTI #
PIC16LF84A-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF84A-04I... more RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.4086 / $5.5922 | Buy Now |
DISTI #
579-PIC16LF84A-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O RoHS: Compliant | 120 |
|
$5.7200 | Buy Now |
DISTI #
PIC16LF84A-04I/P
|
Microchip Technology Inc | MCU CMOS 18 LD LOW PWR, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3350 Alternates Available |
|
$4.8400 / $5.6300 | Buy Now |
DISTI #
70413742
|
RS | Microcontroller, PIC16LF84A-04I/P 4MHz | Microchip Technology Inc. PIC16LF84A-04I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 20 |
|
$3.4300 | Buy Now |
|
Future Electronics | PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$5.4900 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 EEPROM - 68 x 8 ... more RoHS: Compliant | 3350 Factory Stock |
|
$6.2700 / $8.9500 | Buy Now |
|
NAC | 1.75 KB Flash, 68 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Tube | 0 |
|
$5.5900 / $6.7400 | Buy Now |
DISTI #
PIC16LF84A-04I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB Flash 25V33V5V 18Pin PDIP Tube (Alt: PIC16LF84A-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF84A-04I/P
PIC16LF84A-04I/P CAD Models
PIC16LF84A-04I/P Part Data Attributes
|
PIC16LF84A-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF84A-04I/P
Microchip Technology Inc
8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 4 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF84A-04I/P
This table gives cross-reference parts and alternative options found for PIC16LF84A-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF84A-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF84A-04/P | Microchip Technology Inc | $5.2750 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | PIC16LF84A-04I/P vs PIC16LF84A-04/P |
PIC16F84A-04I/P | Microchip Technology Inc | $6.4046 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | PIC16LF84A-04I/P vs PIC16F84A-04I/P |
PIC16F84A-04/P040 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | PIC16LF84A-04I/P vs PIC16F84A-04/P040 |
PIC16F84A-04/P | Microchip Technology Inc | $3.7953 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | PIC16LF84A-04I/P vs PIC16F84A-04/P |
PIC16LF84A-04I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16LF84A-04I/P is 4 MHz.
-
Yes, the PIC16LF84A-04I/P can operate from 2.0V to 5.5V, making it suitable for 3.3V systems.
-
The PIC16LF84A-04I/P has 8KB of flash memory.
-
Yes, the PIC16LF84A-04I/P has a low power consumption of 100 nA in sleep mode, making it suitable for battery-powered devices.
-
Yes, the PIC16LF84A-04I/P has 128 bytes of built-in EEPROM.