Part Details for PIC16LF819T-I/SS by Microchip Technology Inc
Results Overview of PIC16LF819T-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF819T-I/SS Information
PIC16LF819T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF819T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4889
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16Lf8Xx Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
PIC16LF819T-I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7750 | Buy Now |
DISTI #
PIC16LF819T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF819T-... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.5032 / $3.7448 | Buy Now |
DISTI #
579-PIC16LF819T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$3.7800 | Order Now |
DISTI #
PIC16LF819T-I/SS
|
Microchip Technology Inc | MCU CMOS 20LD 20MHz LOW PWR, SSOP, Projected EOL: 2034-12-12 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1600 Alternates Available |
|
$2.8000 / $3.3300 | Buy Now |
DISTI #
70452922
|
RS | 3.5 KB Flash, 256 RAM, 16 I/O20 SSOP .209in T/R | Microchip Technology Inc. PIC16LF819T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.7000 | RFQ |
|
Future Electronics | PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x ... more RoHS: Compliant | 6400 Factory Stock |
|
$3.7500 / $10.2700 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | 253 |
|
Buy Now RFQ | |
|
NAC | 3.5 KB Flash, 256 RAM, 16 I/O - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.6800 / $4.4400 | Buy Now |