Part Details for PIC16LF767-I/SO by Microchip Technology Inc
Results Overview of PIC16LF767-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF767-I/SO Information
PIC16LF767-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF767-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5226
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16Lf7X7 Series Mic... more RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
PIC16LF767-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 108 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8875 | Buy Now |
DISTI #
PIC16LF767-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 112KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF767-I/... more RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.5069 / $6.7277 | Buy Now |
DISTI #
579-PIC16LF767-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
DISTI #
PIC16LF767-I/SO
|
Microchip Technology Inc | MCU CMOS 28LD LOW PWR, SOIC, Projected EOL: 2034-11-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
4709 Alternates Available |
|
$5.5900 / $6.1800 | Buy Now |
DISTI #
70573596
|
RS | 14 KB Flash, 368 RAM, 25 I/O Min Qty: 108 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 / $8.2700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 25 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - A/D 11x10b... more RoHS: Compliant | 4698 Factory Stock |
|
$7.5600 / $11.0200 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
|
NAC | 14 KB Flash, 368 RAM, 25 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$6.7200 / $8.1000 | Buy Now |
DISTI #
PIC16LF767-I/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 112KB Flash 25V33V5V 28Pin SOIC W Tube (Alt: PIC16LF767-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF767-I/SO
PIC16LF767-I/SO CAD Models
PIC16LF767-I/SO Part Data Attributes
|
PIC16LF767-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF767-I/SO
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF767-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF767-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF767-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF767I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | PIC16LF767-I/SO vs PIC16LF767I/SOG |
PIC16LF767T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16LF767-I/SO vs PIC16LF767T-I/SS |
PIC16LF767I/SPG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC16LF767-I/SO vs PIC16LF767I/SPG |
PIC16LF767I/SSG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16LF767-I/SO vs PIC16LF767I/SSG |
PIC16LF767I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16LF767-I/SO vs PIC16LF767I/SS |
PIC16LF767T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC16LF767-I/SO vs PIC16LF767T-I/ML |
PIC16LF767TI/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16LF767-I/SO vs PIC16LF767TI/SS |
PIC16LF767-I/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC16LF767-I/SO vs PIC16LF767-I/SP |
PIC16LF767-I/ML | Microchip Technology Inc | $5.9606 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | PIC16LF767-I/SO vs PIC16LF767-I/ML |
PIC16LF767-I/SO Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF767 is 20 MHz.
-
No, the PIC16LF767 is a low-voltage device and is not recommended for use with a 5V power supply. The recommended operating voltage range is 2.0V to 4.0V.
-
The PIC16LF767's I/O pins can source up to 25 mA and sink up to 25 mA, but the total current sourced or sunk by all I/O pins should not exceed 200 mA.
-
Yes, the PIC16LF767 has 256 bytes of built-in EEPROM data memory.
-
Yes, the PIC16LF767 can be used with an external crystal oscillator. The device has an internal oscillator that can be used, but an external crystal oscillator can be used for more accurate timing.