-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF72-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2392
|
Newark | Soic 3.5 Kb Flash, 128 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16LF72-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.8300 | Buy Now |
DISTI #
72C4311
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16Lf7Xx Series Mic... more RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
PIC16LF72-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
216 In Stock |
|
$3.0600 | Buy Now |
DISTI #
PIC16LF72-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF72-I/S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
13 |
|
$2.6400 / $2.8300 | Buy Now |
DISTI #
PIC16LF72-I/SO
|
Avnet Americas | 3.5 KB FLASH, 128 RAM, 22 I/O - Rail/Tube (Alt: PIC16LF72-I/SO) RoHS: Not Compliant Min Qty: 216 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8420 / $3.0380 | Buy Now |
DISTI #
579-PIC16LF72-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 584 |
|
$3.0600 | Buy Now |
DISTI #
PIC16LF72-I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4347 Alternates Available |
|
$2.6000 / $3.0200 | Buy Now |
DISTI #
70413924
|
RS | PIC16LF72-I/SO,8bit PIC Microcontroller,20MHz,2Kx14 words Flash,28-Pin SOIC | Microchip Technology I... more RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $6.2500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - A/D 5x8b ... more RoHS: Compliant | 4347 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF72-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF72-I/SO
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF72-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF72-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF72T-I/SO | Microchip Technology Inc | $53.1821 | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16LF72-I/SO vs PIC16LF72T-I/SO |
PIC16LF72-I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16LF72-I/SO vs PIC16LF72-I/SOG |
PIC16LF72T-I/SS | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | PIC16LF72-I/SO vs PIC16LF72T-I/SS |
PIC16LF72-I/SS | Microchip Technology Inc | $3.6850 | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | PIC16LF72-I/SO vs PIC16LF72-I/SS |
PIC16LF72-I/ML | Microchip Technology Inc | $53.0137 | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF72-I/SO vs PIC16LF72-I/ML |
PIC16LF72-I/MLG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF72-I/SO vs PIC16LF72-I/MLG |
The maximum clock frequency for the PIC16LF72-I/SO is 20 MHz.
The PIC16LF72-I/SO consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16LF72-I/SO is rated for operation in temperatures ranging from -40°C to +125°C, making it suitable for use in harsh environments.
The PIC16LF72-I/SO has 368 bytes of RAM available for program execution.
No, the PIC16LF72-I/SO does not have built-in USB support. For USB applications, consider using a different microcontroller from Microchip's portfolio, such as the PIC16F1459.