-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1933-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1968
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-28, Product Range:Pic16 Family Pic16Lf193X Series Mic... more RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.3900 | Buy Now |
DISTI #
PIC16LF1933-I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 315 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
PIC16LF1933-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF1933-I/SP) RoHS: Compliant Min Qty: 270 Package Multiple: 15 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1965 / $2.2711 | Buy Now |
DISTI #
579-PIC16LF1933-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM RoHS: Compliant | 19 |
|
$2.1700 / $2.6300 | Buy Now |
DISTI #
PIC16LF1933-I/SP
|
Microchip Technology Inc | 28-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD,1.8-3.6V, Low Power, SPDIP, Projected EOL: 2034-10-30 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
330 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70047433
|
RS | 7KB Flash, 256B RAM, 256B EEPROM, LCD, nanoWatt XLP | Microchip Technology Inc. PIC16LF1933-I/SP RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 15 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.2100 / $2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 330 Factory Stock |
|
$2.2700 / $3.3100 | Buy Now |
|
NAC | 7KB Flash, 256B RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 15 Container: Tube | 0 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
PIC16LF1933-I/SP
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V 28Pin SPDIP Tube (Alt: PIC16LF1933-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1933-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1933-I/SP
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |