PIC16LF18877-I/ML
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16LF18877-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for PIC16LF18877-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK9887
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-44 Rohs Compliant: Yes |Microchip PIC16LF18877-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1209
  • 1 $2.2000
  • 10 $2.1200
  • 25 $2.0300
  • 90 $1.9300
  • 135 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # PIC16LF18877-I/ML-ND
DigiKey IC MCU 8BIT 56KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 350
In Stock
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC16LF18877-I/ML
Avnet Americas QFN 56KB Flash 4KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2xSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18877-I/ML) RoHS: Compliant Min Qty: 360 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # 579-PIC16LF18877IML
Mouser Electronics 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C RoHS: Compliant 16
  • 1 $2.1200
  • 25 $1.9500
  • 90 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC16LF18877-I/ML
Microchip Technology Inc 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes 4365

Alternates Available
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
  • 1,000 $1.6200
  • 5,000 $1.5400
$1.5400 / $2.1200 Buy Now
Future Electronics PIC16F Series 56 KB Flash 4 KB RAM 32 MHz SMT 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Lead time: 4 Weeks Container: Tube 0
Tube
  • 45 $1.9300
  • 90 $1.8900
  • 135 $1.8700
  • 225 $1.8400
  • 450 $1.7900
$1.7900 / $1.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 4365 Factory Stock
  • 102 $2.6800
  • 203 $2.0200
  • 304 $1.8900
  • 405 $1.8500
$1.8500 / $2.6800 Buy Now
DISTI # PIC16LF18877-I/ML
TME IC: PIC microcontroller, 56kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 0
  • 1 $2.1800
  • 5 $2.1500
  • 25 $1.9800
$1.9800 / $2.1800 RFQ
NAC 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 3510
  • 1 $2.3100
  • 100 $2.0800
  • 500 $1.9200
  • 1,000 $1.8800
$1.8800 / $2.3100 Buy Now
DISTI # PIC16LF18877-I/ML
Avnet Silica QFN 56KB Flash 4KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2xSPI/I2C IDLE/DOZE/PMD (Alt: PIC16LF18877-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF18877-I/ML
EBV Elektronik QFN 56KB Flash 4KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2xSPI/I2C IDLE/DOZE/PMD (Alt: PIC16LF18877-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS 1
  • 1 $14.7170
  • 10 $14.1218
  • 30 $13.0884
  • 100 $12.1885
$12.1885 / $14.7170 Buy Now
Master Electronics   RoHS: Compliant 4365 Factory Stock
  • 102 $2.6800
  • 203 $2.0200
  • 304 $1.8900
  • 405 $1.8500
$1.8500 / $2.6800 Buy Now

CAD Models for PIC16LF18877-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF18877-I/ML by Microchip Technology Inc

PIC16LF18877-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
Length
8 mm
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
4.25 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF18877-I/ML
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16LF18877-I/ML

This table gives cross-reference parts and alternative options found for PIC16LF18877-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18877-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18877-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF18877-E/ML
PIC16F18877T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F18877T-I/ML
PIC16F18877-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F18877-E/ML
PIC16F18877-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F18877-I/ML
Part Number Description Manufacturer Compare
PIC16LF18877-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF18877-E/P
PIC16F1789-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F1789-E/ML
PIC16F1789T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F1789T-I/MV
PIC16F1789-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F1789-I/PT
PIC16LF1789-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF1789-E/ML
PIC16LF18877-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF18877-E/ML
PIC16F1789-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16F1789-I/MV
PIC16LF1789-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF1789-I/ML
PIC16LF1789T-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF1789T-I/PT
PIC16LF1789T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18877-I/ML vs PIC16LF1789T-I/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18877-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18877-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18877-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF18877-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18877-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18877-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18877-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18877-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18877-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: