PIC16LF18857-I/SP
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16LF18857-I/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PIC16LF18857-I/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y7599
Newark Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16Lf18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16LF18857-I/SP RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9900
$1.9900 Buy Now
DISTI # PIC16LF18857-I/SP-ND
DigiKey IC MCU 8BIT 56KB FLASH 28SPDIP Min Qty: 345 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 345 $1.9300
$1.9300 Buy Now
DISTI # PIC16LF18857-I/SP
Avnet Americas SPDIP 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18857-I/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.3200
  • 25 $2.1200
  • 100 $1.9300
$1.9300 / $2.3200 Buy Now
DISTI # 579-PIC16LF18857ISP
Mouser Electronics 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C RoHS: Compliant 0
  • 345 $1.9300
$1.9300 Order Now
DISTI # PIC16LF18857-I/SP
Microchip Technology Inc 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes 915

Alternates Available
  • 1 $2.3200
  • 25 $2.1200
  • 100 $1.9300
  • 1,000 $1.7700
  • 5,000 $1.6800
$1.6800 / $2.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 15 0
  • 315 $2.0500
$2.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 915 Factory Stock
  • 87 $2.9500
  • 173 $2.2300
  • 259 $2.0800
  • 345 $2.0400
$2.0400 / $2.9500 Buy Now
DISTI # PIC16LF18857-I/SP
TME IC: PIC microcontroller, 56kB, 32MHz, I2C x2,LIN,SPI x2,USART Min Qty: 1 0
  • 1 $2.4400
  • 5 $2.3300
  • 25 $2.2000
  • 100 $2.0400
$2.0400 / $2.4400 RFQ
NAC 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 735
  • 1 $2.5200
  • 100 $2.2800
  • 500 $2.1000
  • 1,000 $2.0500
$2.0500 / $2.5200 Buy Now
Master Electronics   RoHS: Compliant 915 Factory Stock
  • 87 $2.9500
  • 173 $2.2300
  • 259 $2.0800
  • 345 $2.0400
$2.0400 / $2.9500 Buy Now

CAD Models for PIC16LF18857-I/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF18857-I/SP by Microchip Technology Inc

PIC16LF18857-I/SP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SDIP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
Length
34.671 mm
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
32 MHz
Supply Current-Max
4.25 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF18857-I/SP
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16LF18857-I/SP

This table gives cross-reference parts and alternative options found for PIC16LF18857-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18857-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F18857-E/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857-E/SP
Part Number Description Manufacturer Compare
PIC16F18857T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857T-I/ML
PIC16F18857-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857-E/SS
PIC16LF18857-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16LF18857-I/ML
PIC16F18857-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857-E/ML
PIC16F18857-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857-E/SO
PIC16LF18857T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16LF18857T-E/ML
PIC16LF18857T-E/SO RISC Microcontroller Microchip Technology Inc PIC16LF18857-I/SP vs PIC16LF18857T-E/SO
PIC16LF18857-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16LF18857-E/ML
PIC16F18857-E/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16F18857-E/SP
PIC16LF18857-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857-I/SP vs PIC16LF18857-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18857-I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18857-I/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18857-I/SP would you like to use for your alert(s)?
  • Please alert me when PIC16LF18857-I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18857-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18857-I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18857-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18857-I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18857-I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: